CTA Series Current Transformers:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 122,550 5+ € 120,100 10+ € 117,650 25+ € 115,200 50+ € 112,750 | Najm.: 1 / Večkratnik: 1 | Split Core | 300:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ € 122,550 5+ € 120,100 10+ € 117,650 25+ € 115,200 50+ € 112,750 | Najm.: 1 / Večkratnik: 1 | Split Core | 400:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | |||||
Each | 1+ € 95,000 5+ € 93,100 10+ € 91,200 25+ € 89,300 50+ € 87,400 | Najm.: 1 / Večkratnik: 1 | Split Core | 100:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 100A | 5A | CTA Series | |||||
Each | 1+ € 103,690 5+ € 101,620 10+ € 99,540 25+ € 97,470 50+ € 95,390 | Najm.: 1 / Večkratnik: 1 | Split Core | 250:5 | Class 1 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 250A | 5A | CTA Series | |||||
Each | 1+ € 122,550 5+ € 120,100 10+ € 117,650 25+ € 115,200 50+ € 112,750 | Najm.: 1 / Večkratnik: 1 | Split Core | 200:5 | Class 3 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ € 95,000 5+ € 93,100 10+ € 91,200 25+ € 89,300 50+ € 87,400 | Najm.: 1 / Večkratnik: 1 | Split Core | 200:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 200A | 5A | CTA Series | |||||
Each | 1+ € 95,000 5+ € 93,100 10+ € 91,200 25+ € 89,300 50+ € 87,400 | Najm.: 1 / Večkratnik: 1 | Split Core | 150:5 | Class 3 | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | |||||
Each | 1+ € 118,450 | Najm.: 1 / Večkratnik: 1 | Split Core | - | Class 1 | 2.5VA | 23.9mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | |||||
Each | 1+ € 149,880 | Najm.: 1 / Večkratnik: 1 | Split Core | - | Class 1 | 10VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 600A | 5A | CTA Series | |||||
Each | 1+ € 149,880 | Najm.: 1 / Večkratnik: 1 | Split Core | - | Class 1 | 7.5VA | 35.7mm | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 500A | 5A | CTA Series |