CT Series Current Transformers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
CT Construction
Turns Ratio
Current Ratio
Frequency Min
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,610 10+ € 6,600 25+ € 6,280 50+ € 6,220 100+ € 6,190 | Najm.: 1 / Večkratnik: 1 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | CT Series | |||||
Each | 1+ € 7,610 10+ € 6,600 25+ € 6,280 50+ € 5,440 100+ € 5,250 | Najm.: 1 / Večkratnik: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | CT Series | |||||
Each | 1+ € 5,210 10+ € 4,560 25+ € 4,340 50+ € 4,170 100+ € 3,950 | Najm.: 1 / Večkratnik: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | |||||
Each | 1+ € 7,660 10+ € 6,480 25+ € 6,100 50+ € 5,840 100+ € 5,790 | Najm.: 1 / Večkratnik: 1 | Low Current AC | 500:1 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 50A | - | CT Series | |||||
Each | 1200+ € 7,860 | Najm.: 1200 / Večkratnik: 1200 | Low Current AC | 1000 | - | 50Hz | 60Hz | - | 6mm | - | Through Hole | PC Pin | Metering & Protection | 100A | - | CT Series | |||||
RED LION | Each | 1+ € 70,000 | Najm.: 1 / Večkratnik: 1 | Donut | - | 200:5 | - | - | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | CT Series |