855 Series Current Transformers:
Št. najdenih izdelkov 33Ogled
Kupec
Inzinir
Proizvajalec
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 180,300 | Najm.: 1 / Večkratnik: 1 | Split Core | 400A | 400:5 | 50Hz | Class 1 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ € 49,970 5+ € 44,770 10+ € 43,870 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | - | - | Class 1 | - | 5VA | - | 50Hz to 60Hz | Plug-In | Terminal Block | - | 400A | 1A | 855 Series | |||||
Each | 1+ € 63,020 5+ € 56,460 10+ € 55,330 | Najm.: 1 / Večkratnik: 1 | Pluggable | 35A | 35:1 | 50Hz | Class 1 | 60Hz | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Cage Clamp | Metering & Protection | 35A | 1A | 855 Series | |||||
Each | 1+ € 186,710 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 750:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 500:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 250:5 | - | Class 0.5 | - | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 250:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 300:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | |||||
Each | 1+ € 272,660 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 750:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | |||||
Each | 1+ € 235,130 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 400:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ € 186,710 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 600:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ € 192,270 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 600:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 300:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | |||||
Each | 1+ € 186,710 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 200:5 | - | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | |||||
Each | 1+ € 165,810 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 500:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | |||||
Each | 1+ € 235,130 | Najm.: 1 / Večkratnik: 1 | Pluggable | - | 400:5 | - | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | |||||
Each | 1+ € 63,100 5+ € 54,490 10+ € 49,940 20+ € 48,940 | Najm.: 1 / Večkratnik: 1 | Pluggable | 50A | 50:1 | 50Hz | Class 3 | 60Hz | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 1A | 855 Series | |||||
Each | 1+ € 269,140 | Najm.: 1 / Večkratnik: 1 | Split Core | 1kA | 1:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 1kA | 1A | 855 Series | |||||
Each | 1+ € 220,390 | Najm.: 1 / Večkratnik: 1 | Split Core | 400A | 400:1 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series | |||||
Each | 1+ € 50,090 5+ € 43,260 10+ € 39,650 20+ € 38,860 | Najm.: 1 / Večkratnik: 1 | Pluggable | 100A | 100:5 | 50Hz | Class 1 | 60Hz | 2.5VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 5A | 855 Series | |||||
Each | 1+ € 220,390 | Najm.: 1 / Večkratnik: 1 | Split Core | 600A | 600:5 | 50Hz | Class 0.5 | 60Hz | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ € 63,100 5+ € 54,490 10+ € 49,940 20+ € 48,940 | Najm.: 1 / Večkratnik: 1 | Pluggable | 600A | 600:1 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 1A | 855 Series | |||||
Each | 1+ € 51,170 5+ € 44,180 10+ € 40,500 20+ € 39,690 | Najm.: 1 / Večkratnik: 1 | Pluggable | 600A | 600:5 | 50Hz | Class 1 | 60Hz | 10VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | |||||
Each | 1+ € 61,730 5+ € 53,300 10+ € 48,860 20+ € 47,880 | Najm.: 1 / Večkratnik: 1 | Pluggable | 100A | 100:1 | 50Hz | Class 1 | 60Hz | 2.5VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 1A | 855 Series | |||||
Each | 1+ € 51,170 5+ € 44,180 10+ € 40,500 20+ € 39,690 | Najm.: 1 / Večkratnik: 1 | Pluggable | 50A | 50:5 | 50Hz | Class 3 | 60Hz | 1.25VA | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 5A | 855 Series |