VPS Series Chassis Mount Transformers:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 21,950 5+ € 19,390 10+ € 18,960 20+ € 17,380 50+ € 17,030 | Najm.: 1 / Večkratnik: 1 | Dual Bobbin | 115V, 230V | 2 x 115V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 110mA | Solder, Quick Connect | 4kV | VPS Series | |||||
Each | 1+ € 34,760 5+ € 33,370 10+ € 32,330 25+ € 31,280 50+ € 30,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | Dual Bobbin | 115V, 230V | 2 x 14V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.2A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+ € 24,270 5+ € 23,790 10+ € 23,310 25+ € 22,820 | Najm.: 1 / Večkratnik: 1 | Dual Bobbin | 115V, 230V | 2 x 6.3V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.6A | Solder, Quick Connect | 4kV | VPS Series | ||||
TRIAD MAGNETICS | Each | 1+ € 20,780 5+ € 20,160 10+ € 19,530 25+ € 18,270 | Najm.: 1 / Večkratnik: 1 | Dual Bobbin | 115V, 230V | 2 x 6.3V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.8A | Solder, Quick Connect | 4kV | VPS Series |