VTX Series Audio Transformers:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 27,560 5+ € 23,360 10+ € 21,770 20+ € 20,820 50+ € 20,140 | Najm.: 1 / Večkratnik: 1 | 6.3+6.3 : 1+1 | 150ohm | 3.75ohm | 35kHz | 1kV | Microphone Input Circuitry | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ € 31,360 5+ € 30,220 10+ € 28,970 20+ € 27,780 | Najm.: 1 / Večkratnik: 1 | 1:0.5, 1:1CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 24ohm | 22.5ohm | Through Hole | PC Pin | - | VTX Series | ||||
Each | 1+ € 27,560 5+ € 23,360 10+ € 21,770 20+ € 20,820 50+ € 20,140 | Najm.: 1 / Večkratnik: 1 | 1+1 : 1+1 | 600ohm | 600ohm | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
Each | 1+ € 27,560 5+ € 23,360 10+ € 21,770 20+ € 20,820 50+ € 20,140 | Najm.: 1 / Večkratnik: 1 | 1+1 : 1+1 | 150ohm | 150ohm | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ € 45,310 5+ € 43,660 10+ € 41,850 | Najm.: 1 / Večkratnik: 1 | 1CT:5,1CT:10CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | - | VTX Series | ||||
Each | 1+ € 27,560 5+ € 23,360 10+ € 21,770 20+ € 20,820 50+ € 20,140 | Najm.: 1 / Večkratnik: 1 | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | |||||
VIGORTRONIX | Each | 1+ € 45,310 5+ € 43,660 10+ € 41,850 | Najm.: 1 / Večkratnik: 1 | 1CT:2, 1CT:4 | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 500ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ € 45,310 5+ € 43,660 10+ € 41,850 | Najm.: 1 / Večkratnik: 1 | 1CT:1CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 24ohm | 24ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ € 45,310 5+ € 43,660 10+ € 41,850 | Najm.: 1 / Večkratnik: 1 | 1CT:3.5, 1CT:7 | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ € 45,310 5+ € 43,660 10+ € 41,850 | Najm.: 1 / Večkratnik: 1 | 1CT:4,1CT:8CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1.835kohm | Through Hole | PC Pin | - | VTX Series |