VTX A-Series Audio Transformers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Najm.: 1 / Večkratnik: 1 | 1:1 | 600ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Najm.: 1 / Večkratnik: 1 | 1:6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Encapsulated - Line Matching | 9.6ohm | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Najm.: 1 / Večkratnik: 1 | 1:2 | 150ohm | 600ohm | 35kHz | 1kV | Encapsulated - Line Matching | 10ohm | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 7,080 5+ € 5,830 10+ € 5,480 20+ € 5,230 50+ € 5,060 | Najm.: 1 / Večkratnik: 1 | 1:1CT | 600ohm | 600ohm | 25kHz | 1kV | Miniature Encapsulated - Line Matching | 68ohm | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series | |||||
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Najm.: 1 / Večkratnik: 1 | 6.3:1 | 150ohm | 3.75ohm | 30kHz | 1kV | Encapsulated - Line Matching | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 13,280 5+ € 10,930 10+ € 10,260 20+ € 9,790 50+ € 9,480 | Najm.: 1 / Večkratnik: 1 | 1:1 | 150ohm | 150ohm | 30kHz | 1kV | Encapsulated - Line Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series |