A262 Series Audio Transformers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,260 5+ € 14,380 10+ € 14,040 20+ € 12,880 50+ € 12,620 | Najm.: 1 / Večkratnik: 1 | 1:1 | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 16,260 5+ € 14,380 10+ € 14,040 20+ € 12,880 50+ € 12,620 | Najm.: 1 / Večkratnik: 1 | 1:1 | 150ohm | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ € 16,580 5+ € 14,660 10+ € 14,330 20+ € 13,140 50+ € 12,880 | Najm.: 1 / Večkratnik: 1 | 1:6.45 | 150ohm | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ € 16,260 5+ € 14,380 10+ € 14,040 20+ € 12,880 50+ € 12,620 | Najm.: 1 / Večkratnik: 1 | 1:2 | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 15,790 5+ € 13,960 10+ € 13,630 20+ € 12,500 50+ € 12,250 | Najm.: 1 / Večkratnik: 1 | 6.3:1 | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | 0.37ohm | Through Hole | PC Pin | 30Hz | A262 Series |