0.01mm 3D Printers:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4.782,000 | Najm.: 1 / Večkratnik: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ € 3.347,000 | Najm.: 1 / Večkratnik: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 300mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | LAN, Live Camera, USB, WiFi | 3MF, OBJ, OLTP, STL | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||
Each | 1+ € 4.782,000 | Najm.: 1 / Večkratnik: 1 | 1.75mm | 0.01mm | ABS, ASA, HIPS, Nylon, PET-G, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Glass/ Metal / Wood Comp | 305mm x 305mm x 605mm | 0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm | 150mm/s | 240V | 600W | Ethernet, USB, WiFi | OBJ, STL, 3MF | IdeaMaker | Mac OS, Linux, Windows | Pro2 Series | |||||