INFORMACIJE O IZDELKU
Alternative za PSA2702
1 najden izdelek
Pregled izdelka
The PSA Series II is unlike any other RF spectrum analyser. It builds upon the success of the PSA-T series in offering a lightweight and truly handheld instrument that incorporates an extensive feature set. An improved user interface is combined with many new hardware and software features and a ruggedized casing.
- 1MHz to 1300MHz or 2700MHz frequency range
- Resolution bandwidths of 1MHz, 280kHz or 15kHz
- -96dBm typical noise floor at -20dBm reference level
- Measurement in dBm or dBìV, mV or ìW
- Zero span mode with AM and FM audio demodulation
- Trace modes of normal, peak hold and trace average
- Live, View and Reference traces in contrasting colours
- Twin markers with readout of absolute & difference values
- Smart marker movement with selectable peak tracking
- Frequency presets and independent state storage
- Auto-find automatically sets sweep parameters for the highest signal found
- Unlimited storage for waveforms, set-ups and screens
- User assignable file names, file stamping from real-time clock
- USB interfaces for Flash drives and PC connection
- Comprehensive status and context sensitive help screens
- More than 8 hours continuous operation from a charge
- Smaller and lighter than other spectrum analysers (weight only 0.56 kg)
Področja uporabe
Sensing & Instrumentation, Signal Processing, Test & Measurement
Vsebina
PSA2702 spectrum analyser, Universal voltage mains adaptor/charger, USB connection lead, Spare stylus, BNC converter for trigger input, Multi-language "Read This First" leaflet, Printed users manual (English), Support CD containing PDF versions of manuals and support software.
Opombe
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnični podatki
Handheld
1MHz to 2.7GHz
92mm
560g
-
PSA Series 2
192mm
49mm
3 Years
No SVHC (21-Jan-2025)
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 4
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka