Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 3.390,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
FI-525 is a FiberInspector™ micro fibre optic scope camera with cleaning kit (NFC-KIT-BOX). A fibre optic camera (also called a fibre optic scope or fibre optic inspection scope) is a specialized device designed to inspect fibre optic end faces. It magnifies and captures clear images of the fibre ends, allowing technicians to scrutinize them for cleanliness and integrity. This tool is crucial for identifying contaminants and physical damage that can severely impact network performance. It has features like autofocus and built-in illumination, making fibre inspection easier, even in challenging environments. It inspects and verifies that fibre end faces are not contaminated or damaged. It removes the hassle associated with inspecting fibre end faces, especially in low-light and high cable density situations. Simply plug the cable into the FI-500 and touch the AF button. Within seconds, the fibre end face comes into sharp, clear view.
- PortBright™, a built-in flashlight, illuminates dark areas and dense panels
- Fiber inspection scope camera with autofocus for stable images in few seconds
- Large display to view single-mode and multimode fibre end faces
- Operating temperature range from 0°C to +40°C with the power adapter
- IEC 61010-1 3rd Edition IEC 62133 safety standard
- 4hours minimum charge time
- 3.2inch TFT LCD, 320 x 240 display
- Dimension is 140mm x 80mm x 39mm
Vsebina
FI-500 FiberInspector Micro camera, Cleaning kit (NFC-KIT-BOX) and 1.25mm swabs.
Opozorila
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Opombe
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Tehnični podatki
-
-
-
Indium Gallium Arsenide
-
No SVHC (15-Jun-2015)
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaLithuania
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka