3000 FC Series Digital Multimeters - Hand Held:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2428579 | Each | 1+ € 401,400 | Najm.: 1 / Večkratnik: 1 | Current, Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.5 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | ||||
1 Kit | 1+ € 637,460 3+ € 603,000 5+ € 572,080 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | |||||
Each | 1+ € 286,520 3+ € 280,790 5+ € 275,060 | Najm.: 1 / Večkratnik: 1 | AC Voltage | 3.5 | True RMS | 6000 | Auto | - | 1kV | - | - | - | 3 Years | 3000 FC Series | |||||
1 Kit | 1+ € 575,430 3+ € 544,330 5+ € 516,420 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series | |||||
Each | 1+ € 286,520 3+ € 280,790 5+ € 275,060 | Najm.: 1 / Večkratnik: 1 | DC Voltage | 3.5 | Average | 6000 | Auto | 1kV | - | - | - | - | - | 3000 FC Series | |||||
1 Kit | 1+ € 496,180 3+ € 469,360 5+ € 445,290 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 4 | True RMS | 10000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | 3000 FC Series |