Clamp Meters:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 458,000 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ € 528,000 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 1kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ € 478,000 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series | |||||
Each | 1+ € 38,300 3+ € 33,140 | Najm.: 1 / Večkratnik: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance | 600A | 600V | 600V | 6Mohm | True RMS | Auto | 4 | 28mm | Multicomp Pro Digital Meter | |||||
Each | 1+ € 518,000 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature, Power | 600A | 1kV | 1kV | 6Mohm | True RMS | Auto | - | 33mm | - | |||||
Each | 1+ € 149,000 | Najm.: 1 / Večkratnik: 1 | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1kV | 6Mohm | True RMS | Auto | 4 | 27mm | - | |||||
Each | 1+ € 588,000 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature, Power | 1kA | 1kV | 1kV | 6Mohm | True RMS | Auto | - | 34mm | - | |||||
Each | 1+ € 538,000 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature, Power | 2kA | 1kV | 1kV | 6Mohm | True RMS | Auto | - | 55mm | - | |||||
Each | 1+ € 229,000 | Najm.: 1 / Večkratnik: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 600A | 1kV | 1kV | 6Mohm | True RMS | Auto | 4 | 27mm | - | |||||
Each | 1+ € 378,000 | Najm.: 1 / Večkratnik: 1 | AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature | 2kA | 1kV | 2kV | 6Mohm | True RMS | Auto, Manual | - | - | Clamp Meter Series |