Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 7.176,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
FLUKE 985 is a particle counter. It assures accurate measurements even for critical locations requiring ISO Class 5 - 9 certification. It promises easy single-handed operation in tight or awkward spaces with less operator fatigue. The data can be viewed in a traditional tabular or trend graph view, at the user’s preference. It features customizable settings for the display, sample methods, and alarm settings for sample count. The Fluke 985 is lightweight and easy to use in any position, and with easy data export options using a USB cable, memory stick, it’s easy to review and analyse the data anywhere and anytime.
- Six channels and particle size range of 0.3 - 10.0µm
- Ultra-lightweight and ergonomic design
- Long battery life, ten hours of standard-use battery life to last a full work day
- Large 3.5 QVGC colour display, easy navigation & viewing with intuitive icons and large font option
- 10,000 record storage, quick access to historical data
- On-screen data presentation, personalized setting and configurations
- USB/Ethernet charge cradle, assures device is always ready to go when needed
- Drive additional business by demonstrating the need for maintenance and repair
- Dimensions (L x W x D) is 272mm x 99mm x 53mm
- One-year warranty, 0.1cfm flow rate
Vsebina
Particle counter, Cradle for charging and convenient USB and Ethernet communications, ENET CAT5E 7 foot cable, USB-A to MINI-B 6 foot cable, 12VDC power supply, Zero count inlet- filter, Filter adapter, Sample inlet protective cap, Hard case, Getting started manual and users manual CD.
Opozorila
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Opombe
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Tehnični podatki
10°C
6
10000
-
-
40°C
-
Cumulative, Differential
-
To Be Advised
Tehnični dokumenti (4)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka