INFORMACIJE O IZDELKU
Pregled izdelka
The SOLAR-4000 is capable of determining current characteristic values not just from individual PV modules, but also from module strings. The I-V characteristic curve, the short circuit current, open circuit voltage, power, irradiance, temperature and inclination angle are recorded by a 16-bit processor. For each measurement the SOLAR-4000 determines the optimal range and sampling rate. The instrument is simple and intuitive to operate via a menu-driven colour touch screen. The characteristic curve measured by the SOLAR-4000 will be extrapolated to standard test conditions by using of the measured values of the sensor and then displayed. The wireless sensor measures the cell temperature without direct contact, as well as the inclination angle and the irradiation in the solar module level.
- Quick and precise measurement
- Simple identification of errors and defects affecting PV plants and modules
- Very light and easy-to-handle measurement device
- Wireless communication between Analyser and Sensor
- Contactless temperature measurement
- Measurement of monocrystalline and polycrystalline cells
- Easy menu guidance via colour touch screen
- Large measurement range
- Performance comparison for a plant over several years
- Built-in battery allows measurement over several hours
- Measurement device and software includes over 5000 module data items
- Regularly available module data updates free of charge
- Quick & easy sensor assembly using quick-fix mounting (in scope of supply) directly to solar module
- Evaluation software included in scope of supply
Vsebina
Solar analyser, solar sensor, hard case, PV test lead set, sensor mounting, SD card (PC software with manual), USB SD/SDHC card reading device, charging devices and user manuals.
Tehnični podatki
Current, Irradiation, Temperature, Voltage
1V to 1kV
41mm
210mm
No SVHC (17-Dec-2014)
-
-
105mm
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSwitzerland
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka