600H Series Toggle Switches:
Št. najdenih izdelkov 17600H Series Toggle Switches
Industrial toggle switches with high amperage and metal or insulated lever. The 600 series are manufactured from a single piece of metal, increasing the mechanical strength.
- Terminal and contact support are manufactured from a single piece of metal
- Contacts are resistance-welded to the terminal for increased mechanical strength
- High current/voltage rating
- Rating: Up to 15 A 250 VAC or 10 A 400 VAC
- Operating temperature : -20 °C to +55 °C (-20 °F to 131 °F)
- Insulated or metal lever
- Robust mechanism
- Electrical life : 10,000 cycles at full load
- UL, CSA and NF-VDE (EN 61058-1) approved
- Applications: motor loads and power
Ogled
Kupec
Inzinir
Proizvajalec
Switch Operation
Contact Configuration
Illumination
Product Range
Switch Mounting
Contact Current Max
Contact Voltage AC Nom
Switch Terminals
Contact Voltage DC Nom
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,620 5+ € 7,150 10+ € 6,680 20+ € 6,210 50+ € 5,740 | Najm.: 1 / Večkratnik: 1 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder Lug | 24V | |||||
Each | 1+ € 15,420 5+ € 14,460 10+ € 13,500 20+ € 12,530 50+ € 11,570 | Najm.: 1 / Večkratnik: 1 | On-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
1607958 | Each | 1+ € 10,020 5+ € 9,400 10+ € 8,780 20+ € 8,150 50+ € 7,530 | Najm.: 1 / Večkratnik: 1 | (On)-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | ||||
Each | 1+ € 16,860 5+ € 15,810 10+ € 14,770 20+ € 13,720 50+ € 12,670 | Najm.: 1 / Večkratnik: 1 | (On)-Off-(On) | DPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 125V | Solder | 25V | |||||
Each | 1+ € 8,910 5+ € 8,360 10+ € 7,810 20+ € 7,250 50+ € 6,700 | Najm.: 1 / Večkratnik: 1 | On-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ € 9,050 5+ € 8,490 10+ € 7,920 20+ € 7,360 50+ € 6,790 | Najm.: 1 / Večkratnik: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ € 9,050 5+ € 8,480 10+ € 7,910 20+ € 7,340 50+ € 6,770 | Najm.: 1 / Večkratnik: 1 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | 24V | |||||
Each | 1+ € 16,460 5+ € 15,330 10+ € 14,810 20+ € 13,890 50+ € 12,700 | Najm.: 1 / Večkratnik: 1 | On-On-On | DP3T | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ € 16,000 5+ € 15,000 10+ € 13,990 20+ € 12,990 50+ € 11,980 | Najm.: 1 / Večkratnik: 1 | On-Off-On | DPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ € 9,450 5+ € 8,860 10+ € 8,270 20+ € 7,670 50+ € 7,080 | Najm.: 1 / Večkratnik: 1 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Solder | - | |||||
Each | 1+ € 12,970 5+ € 12,160 10+ € 11,350 20+ € 10,540 50+ € 9,730 | Najm.: 1 / Večkratnik: 1 | Off-On | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 24V | |||||
Each | 1+ € 8,780 5+ € 8,240 10+ € 7,690 20+ € 7,150 50+ € 6,600 | Najm.: 1 / Večkratnik: 1 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 1+ € 9,750 10+ € 9,360 25+ € 8,560 50+ € 8,350 100+ € 7,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | (On)-Off-(On) | SPDT | Non Illuminated | 600H Series | Panel Mount | 10A | 250V | Screw | - | |||||
Each | 1+ € 15,480 10+ € 13,160 25+ € 11,920 50+ € 10,110 | Najm.: 1 / Večkratnik: 1 | On-Off | DPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 25+ € 11,850 50+ € 11,260 100+ € 10,850 250+ € 10,190 | Najm.: 25 / Večkratnik: 25 | On-Off-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | - | |||||
Each | 25+ € 8,450 50+ € 8,170 100+ € 7,900 250+ € 7,730 | Najm.: 25 / Večkratnik: 25 | On-On | SPDT | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Screw | 12V | |||||
Each | 25+ € 34,350 50+ € 30,060 100+ € 24,910 250+ € 22,330 | Najm.: 25 / Večkratnik: 25 | On-Off | SPST | Non Illuminated | 600H Series | Panel Mount | 15A | 250V | Quick Connect, Solder | 12V |