PhotoMOS AQY28 MOSFET Solid State Relays:
Št. najdenih izdelkov 9Ogled
Kupec
Inzinir
Proizvajalec
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,580 10+ € 1,410 25+ € 1,400 50+ € 1,390 100+ € 1,380 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ € 1,060 10+ € 1,050 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | 50mA | Gull Wing | 25ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ € 1,570 10+ € 1,400 25+ € 1,340 50+ € 1,290 100+ € 1,250 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ € 1,680 10+ € 1,490 25+ € 1,430 50+ € 1,380 100+ € 1,330 | Najm.: 1 / Večkratnik: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | DIP-4 | Through Hole | - | PC Pin | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ € 1,780 10+ € 1,590 25+ € 1,520 50+ € 1,470 100+ € 1,420 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Through Hole | 50mA | PC Pin | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ € 1,620 10+ € 1,440 25+ € 1,380 50+ € 1,220 100+ € 1,190 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-4 | Through Hole | 50mA | PC Pin | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
PANASONIC | Each | 1+ € 1,590 10+ € 1,420 25+ € 1,360 50+ € 1,310 100+ € 1,260 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | 1.8mA | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | ||||
Each | 1+ € 1,640 10+ € 1,460 25+ € 1,390 50+ € 1,340 100+ € 1,300 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ € 2,290 10+ € 2,000 25+ € 1,890 50+ € 1,810 100+ € 1,740 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 |