PhotoMOS AQV45 MOSFET Solid State Relays:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,420 5+ € 5,130 10+ € 4,840 20+ € 4,740 | Najm.: 1 / Večkratnik: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 150mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 16ohm | 5kV | 1.3pF | 10µA | PhotoMOS AQV45 | |||||
Each | 1+ € 6,300 5+ € 5,960 10+ € 5,610 20+ € 5,400 50+ € 5,180 | Najm.: 1 / Večkratnik: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | 50mA | PC Pin | 16ohm | 5kV | 1.3pF | 10µA | PhotoMOS AQV45 | |||||
Each | 1+ € 5,610 5+ € 5,310 10+ € 5,000 20+ € 4,810 50+ € 4,610 | Najm.: 1 / Večkratnik: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 250V | 200mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV45 | |||||
Each | 1+ € 6,030 5+ € 5,700 10+ € 5,370 20+ € 5,160 50+ € 4,950 | Najm.: 1 / Večkratnik: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | 50mA | PC Pin | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV45 | |||||
Each | 1+ € 8,000 5+ € 7,000 10+ € 5,800 20+ € 5,200 50+ € 4,800 | Najm.: 1 / Večkratnik: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 250V | 200mA | DIP-6 | Through Hole | 50mA | PC Pin | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV45 |