PhotoMOS AQV MOSFET Solid State Relays:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,630 5+ € 4,380 10+ € 4,130 20+ € 3,800 50+ € 3,510 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Through Hole | 50mA | PC Pin | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each | 1+ € 5,560 5+ € 5,260 10+ € 4,950 20+ € 4,760 50+ € 4,560 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,870 5+ € 2,730 10+ € 2,560 20+ € 2,490 50+ € 2,380 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 50+ € 2,380 | Najm.: 100 / Večkratnik: 1 | - | SPST-NO (1 Form A) | DC | 60V | 500mA | DIP-6 | Surface Mount | - | Gull Wing | 2ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV | |||||
Each | 1+ € 10,510 5+ € 9,850 10+ € 9,180 20+ € 8,700 50+ € 8,020 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 3.6A | SIP-4 | Through Hole | 6.5mA | PC Pin | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQV |