OptoMOS Series MOSFET Solid State Relays:
Št. najdenih izdelkov 74Ogled
Kupec
Inzinir
Proizvajalec
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYS SEMICONDUCTOR | Each | 1+ € 0,850 10+ € 0,760 100+ € 0,584 500+ € 0,550 1000+ € 0,524 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 100mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each (Supplied on Full Reel) Polni kolut | 2000+ € 0,639 6000+ € 0,580 12000+ € 0,521 18000+ € 0,503 30000+ € 0,491 | Najm.: 2000 / Večkratnik: 2000 | SPST-NO (1 Form A) | AC / DC | 60V | 100mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 1,580 10+ € 1,480 100+ € 1,180 500+ € 0,988 1000+ € 0,927 Več cen ... | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SOP-4 | Surface Mount | Gull Wing | 2ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 1,180 10+ € 1,100 100+ € 0,889 500+ € 0,741 1000+ € 0,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 75mA | SOP-4 | Surface Mount | Gull Wing | 10ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 2,830 10+ € 2,470 25+ € 2,410 50+ € 2,340 100+ € 2,290 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 30V | 1.2A | SOP-4 | Surface Mount | Gull Wing | 0.25ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 1,840 10+ € 1,740 100+ € 1,390 500+ € 1,150 1000+ € 1,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | DC | 100V | 300mA | SOP-4 | Surface Mount | Gull Wing | 4ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 11,350 10+ € 10,650 25+ € 9,470 50+ € 8,990 100+ € 8,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 15A | ISOPLUS-264 | Through Hole | PC Pin | 0.1ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 3,530 10+ € 3,150 25+ € 3,010 50+ € 2,900 100+ € 2,800 Več cen ... | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | DC | 60V | 4A | SIP-8 (4-Pin Used) | Through Hole | PC Pin | 0.09ohm | 2.5kV | 2pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 7,640 10+ € 7,170 25+ € 6,380 50+ € 6,060 100+ € 5,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | DC | 100V | 32A | ISOPLUS-264 | Through Hole | PC Pin | 0.075ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 6,930 10+ € 6,520 25+ € 6,170 50+ € 5,900 100+ € 5,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | DC | 60V | 30A | i4-Pac | Through Hole | PC Pin | 0.08ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 100+ € 2,840 250+ € 2,380 500+ € 2,310 | Najm.: 100 / Večkratnik: 100 | SPST-NO (1 Form A) | AC / DC | 1kV | 180mA | SIP-8 (4-Pin Used) | Through Hole | PC Pin | 18ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
IXYS SEMICONDUCTOR | Each | 1+ € 1,620 10+ € 1,520 100+ € 1,220 500+ € 1,020 1000+ € 0,948 Več cen ... | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | SOP-4 | Surface Mount | Gull Wing | 30ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | ||||
Each | 1+ € 1,650 10+ € 1,470 25+ € 1,400 50+ € 1,350 100+ € 1,310 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | DC | 100V | 300mA | SOP-4 | Surface Mount | Gull Wing | 4ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 1,470 10+ € 1,310 25+ € 1,250 50+ € 1,210 100+ € 1,160 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | SOP-4 | Surface Mount | Gull Wing | 2ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 1,570 10+ € 1,400 25+ € 1,340 50+ € 1,290 100+ € 1,250 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 350V | 100mA | SOP-4 | Surface Mount | Gull Wing | 35ohm | 1.5kV | 0.7pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 5,470 5+ € 5,180 10+ € 4,880 20+ € 4,660 50+ € 4,340 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 6A | SOIC-8 | Surface Mount | Gull Wing | 0.06ohm | 5kV | 2pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 10,500 5+ € 9,930 10+ € 9,360 20+ € 8,930 50+ € 8,330 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC | 100V | 13A | ISOPLUS-264 | Through Hole | PC Pin | 0.1ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 1,260 10+ € 1,130 25+ € 1,080 50+ € 1,040 100+ € 1,010 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | Gull Wing | 8ohm | 1.5kV | 1pF | 20nA | OptoMOS Series | |||||
Each | 1+ € 5,050 5+ € 4,780 10+ € 4,510 20+ € 4,300 50+ € 4,010 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 2.2A | SMD-6 | Surface Mount | Gull Wing | 0.15ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 1,110 10+ € 0,994 25+ € 0,949 50+ € 0,917 100+ € 0,886 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 60V | 75mA | SOP-4 | Surface Mount | Gull Wing | 10ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 1,360 10+ € 1,210 25+ € 1,150 50+ € 1,110 100+ € 1,080 | Najm.: 1 / Večkratnik: 1 | SPST-NC (1 Form B) | AC / DC | 60V | 150mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 1,630 10+ € 1,450 25+ € 1,380 50+ € 1,340 100+ € 1,290 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | AC / DC | 250V | 170mA | SOP-4 | Surface Mount | Gull Wing | 11.5ohm | 1.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 4,800 5+ € 4,540 10+ € 4,270 20+ € 4,080 50+ € 3,810 | Najm.: 1 / Večkratnik: 1 | SPST-NC (1 Form B) | AC / DC | 60V | 1A | SMD-6 | Surface Mount | Gull Wing | 0.6ohm | 3.75kV | 3pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 8,390 5+ € 7,940 10+ € 7,490 20+ € 7,150 50+ € 6,660 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | DC | 60V | 22.8A | ISOPLUS-264 | Through Hole | PC Pin | 0.05ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each | 1+ € 1,370 10+ € 1,230 25+ € 1,170 50+ € 1,130 100+ € 1,090 | Najm.: 1 / Večkratnik: 1 | SPST-NC (1 Form B) | AC / DC | 60V | 150mA | SOP-4 | Surface Mount | Gull Wing | 16ohm | 1.5kV | 1pF | 1µA | OptoMOS Series |