PhotoMOS AQY27 MOSFET Solid State Relays:
Št. najdenih izdelkov 10Ogled
Kupec
Inzinir
Proizvajalec
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,710 5+ € 7,560 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 1.3A | DIP-4 | Through Hole | 50mA | PC Pin | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
PANASONIC | Each | 1+ € 8,380 5+ € 8,190 10+ € 8,010 20+ € 7,820 50+ € 7,630 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Through Hole | 50mA | PC Pin | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | ||||
PANASONIC | Each | 1+ € 8,380 5+ € 7,930 10+ € 7,470 20+ € 7,200 50+ € 6,930 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Surface Mount | 1mA | Gull Wing | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | ||||
Each | 1+ € 9,040 5+ € 8,550 10+ € 8,050 20+ € 7,740 50+ € 7,420 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 1.3A | DIP-4 | Surface Mount | 1mA | Gull Wing | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each (Supplied on Cut Tape) Narezan trak Možnosti pakiranja | 1+ € 8,380 5+ € 7,930 10+ € 7,470 20+ € 7,290 50+ € 7,110 | Najm.: 1 / Večkratnik: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Surface Mount | - | Gull Wing | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each | 1+ € 10,730 5+ € 10,150 10+ € 9,570 20+ € 9,200 50+ € 8,820 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 350mA | DIP-4 | Through Hole | 1mA | PC Pin | 3.2ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each | 1+ € 11,410 5+ € 10,790 10+ € 10,170 20+ € 9,780 50+ € 9,380 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 650mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 7,470 20+ € 7,290 50+ € 7,110 | Najm.: 10 / Večkratnik: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-4 | Surface Mount | - | Gull Wing | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each | 1+ € 11,340 5+ € 10,720 10+ € 10,100 20+ € 9,710 50+ € 9,320 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 350mA | DIP-4 | Surface Mount | 1mA | Gull Wing | 3.2ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 | |||||
Each | 1+ € 9,040 5+ € 8,550 10+ € 8,050 20+ € 7,740 50+ € 7,420 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 650mA | DIP-4 | Through Hole | 50mA | PC Pin | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQY27 |