PhotoMOS AQV22 MOSFET Solid State Relays:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,840 5+ € 3,630 10+ € 3,420 20+ € 3,350 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 40mA | SOP-6 | Surface Mount | 50mA | Gull Wing | 100ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQV22 | |||||
Each | 1+ € 4,930 5+ € 4,820 10+ € 4,700 20+ € 4,590 50+ € 4,470 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 50mA | SOP-6 | Surface Mount | 50mA | Gull Wing | 50ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQV22 | |||||
Each | 1+ € 7,630 5+ € 6,680 10+ € 5,530 20+ € 4,960 50+ € 4,580 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 50mA | DIP-6 | Through Hole | 50mA | PC Pin | 100ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQV22 | |||||
Each | 1+ € 4,530 5+ € 4,280 10+ € 4,030 20+ € 3,980 50+ € 3,920 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 70mA | DIP-6 | Through Hole | 50mA | PC Pin | 50ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQV22 | |||||
Each | 1+ € 5,420 5+ € 5,130 10+ € 4,830 20+ € 4,650 50+ € 4,470 | Najm.: 1 / Večkratnik: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 70mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 50ohm | 1.5kV | 0.8pF | 0.01µA | PhotoMOS AQV22 |