Speakers & Receivers:
Št. najdenih izdelkov 25Ogled
Kupec
Inzinir
Proizvajalec
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 49,260 4+ € 45,110 | Najm.: 1 / Večkratnik: 1 | - | 312mm | - | - | - | - | - | - | 12.283" | 313mm x 160mm | - | 30Hz | 50Hz to 3kHz | 3.2kHz | High Temperature | - | - | - | - | - | 140mm | - | 5.512" | |||||
Each | 1+ € 11,030 4+ € 10,040 | Najm.: 1 / Večkratnik: 1 | Tweeter | 98mm | 8ohm | - | 150W | 1kHz | 95dB | Round | 3.858" | - | - | 1.5kHz | 1.5kHz to 20kHz | 20kHz | High Temperature | - | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | |||||
Each | 1+ € 11,470 4+ € 10,490 | Najm.: 1 / Večkratnik: 1 | Tweeter | 90mm | 8ohm | - | 150W | 1kHz | 100dB | Round | 3.543" | 90mm x 48mm | - | - | 1kHz to 20kHz | - | High Temperature | - | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | |||||
Each | 1+ € 20,300 4+ € 18,430 | Najm.: 1 / Večkratnik: 1 | Tweeter | 120mm | 8ohm | 55mm | 400W | 1.2kHz | 100dB | Round | 4.724" | 120mm x 55mm | 2.17" | 20kHz | 1.5kHz to 20kHz | 20kHz | High Temperature | - | Multicomp Pro Tweeter Drivers | - | 400W | - | 55mm | - | 2.165" | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 5,520 50+ € 4,790 100+ € 4,500 200+ € 4,380 600+ € 4,250 | Najm.: 10 / Večkratnik: 1 | General Purpose | - | 8ohm | 13mm | 700mW | 1.1kHz | 88dBA | Square | - | 13mm x 13mm x 4mm | 0.51" | 1.1kHz | 1.1kHz to 20kHz | 20kHz | High Temperature | - | - | SMD | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||
4539939 | Each (Supplied on Cut Tape) Narezan trak | 1+ € 6,030 10+ € 4,980 25+ € 4,630 50+ € 4,360 100+ € 4,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 4ohm | 25mm | 2W | 650Hz | 90dB | Square | - | 25mm x 25mm x 6.5mm | 0.984" | 650Hz | 650Hz to 20kHz | 20kHz | High Temperature | IP67 | - | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
Each | 1+ € 6,320 10+ € 5,410 20+ € 4,500 | Najm.: 1 / Večkratnik: 1 | General Purpose | 40mm | 4ohm | - | 3W | 180Hz | 86dBA | Round | 1.57" | 40mm x 17.5mm | - | 100Hz | 100Hz to 20kHz | 20kHz | High Temperature | - | - | Bare Mount | 4W | - | 18.3mm | - | 0.72" | |||||
4539939RL | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 4,980 25+ € 4,630 50+ € 4,360 100+ € 4,040 300+ € 3,960 | Najm.: 10 / Večkratnik: 1 | - | - | 4ohm | 25mm | 2W | 650Hz | 90dB | Square | - | 25mm x 25mm x 6.5mm | 0.984" | 650Hz | 650Hz to 20kHz | 20kHz | High Temperature | IP67 | - | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 6,770 10+ € 5,520 50+ € 4,790 100+ € 4,500 200+ € 4,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 8ohm | 13mm | 700mW | 1.1kHz | 88dBA | Square | - | 13mm x 13mm x 4mm | 0.51" | 1.1kHz | 1.1kHz to 20kHz | 20kHz | High Temperature | - | - | SMD | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 5,010 10+ € 4,080 50+ € 3,540 100+ € 3,330 200+ € 3,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | - | 20mm x 20mm x 4.5mm | 0.79" | 550Hz | 550Hz to 20kHz | 20kHz | High Temperature | - | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ € 6,850 5+ € 6,240 10+ € 5,630 20+ € 5,410 40+ € 5,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 32.7mm | 4ohm | - | 3W | 200Hz | 83dBA | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ € 5,420 3+ € 5,100 5+ € 4,790 10+ € 4,470 20+ € 4,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 8ohm | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 40mm x 20mm x 8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 4,240 10+ € 3,460 50+ € 3,020 100+ € 2,820 200+ € 2,670 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 4ohm | 18mm | 1W | 950Hz | 96dB | Square | - | 18mm x 18mm x 5.9mm | 0.71" | 950Hz | 950Hz to 20kHz | 20kHz | High Temperature | - | - | SMD | 1.5W | 18mm | 5.9mm | 0.71" | 0.24" | |||||
Each | 1+ € 7,310 3+ € 6,860 5+ € 6,410 10+ € 5,960 20+ € 5,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 40mm | 4ohm | - | 5W | 160Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | - | 100Hz | 100Hz to 20kHz | 20kHz | High Temperature | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
Each | 1+ € 10,070 3+ € 9,670 5+ € 8,940 10+ € 8,200 20+ € 8,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 45mm | 8ohm | - | 2W | 420Hz | 80dBA | Round with Rectangular Frame | 1.77" | 53.8mm x 36mm x 20mm | - | 420Hz | 420Hz to 20kHz | 20kHz | High Temperature | - | - | Panel Mount | 2.5W | - | 20mm | - | 0.79" | |||||
Each | 1+ € 7,260 5+ € 6,620 10+ € 5,970 20+ € 5,740 40+ € 5,500 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 32.7mm | 8ohm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | - | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 3,330 200+ € 3,140 400+ € 2,940 | Najm.: 100 / Večkratnik: 1 | General Purpose | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | - | 20mm x 20mm x 4.5mm | 0.79" | 550Hz | 550Hz to 20kHz | 20kHz | High Temperature | - | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ € 2,640 5+ € 2,400 10+ € 2,150 25+ € 1,980 50+ € 1,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | Receiver | - | 32ohm | 6mm | 20W | 400Hz | 108dB | Oval with Rectangular Frame | - | 15 mm x 6 mm x 2.75 mm | 0.24" | 300Hz | 300Hz to 7kHz | 7kHz | High Temperature | IP67 | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1+ € 43,550 | Najm.: 1 / Večkratnik: 1 | Woofer | 312mm | 8ohm | - | 350W | 36.23Hz | 96dB | Round | 12.283" | 313mm x 160mm | - | 30Hz | 50Hz to 3kHz | 3.2kHz | High Temperature | - | - | Panel Mount | - | - | 140mm | - | 5.512" | |||||
Each | 1+ € 17,090 | Najm.: 1 / Večkratnik: 1 | Tweeter | 90mm | 8ohm | - | 150W | 1kHz | 100dB | Round | 3.543" | 90mm x 48mm | - | 1.5kHz | 1kHz to 20kHz | 20kHz | High Temperature | - | Multicomp Pro Tweeters | Panel Mount | - | - | 48mm | - | 1.89" | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 2,910 200+ € 2,690 600+ € 2,470 | Najm.: 100 / Večkratnik: 1 | General Purpose | - | 8ohm | 15mm | 800mW | 800Hz | 86dBA | Square | - | 15mm x 15mm x 4mm | 0.6" | 400Hz | 400Hz to 10kHz | 10kHz | High Temperature | - | High-Temp Series | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 4,320 10+ € 3,520 50+ € 3,070 100+ € 2,910 200+ € 2,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 8ohm | 15mm | 800mW | 800Hz | 86dBA | Square | - | 15mm x 15mm x 4mm | 0.6" | 400Hz | 400Hz to 10kHz | 10kHz | High Temperature | - | High-Temp Series | Bare Mount | 1W | 15mm | 4mm | 0.6" | 0.16" | |||||
Each | 1+ € 4,440 5+ € 4,050 10+ € 3,660 20+ € 3,520 40+ € 3,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 8ohm | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | - | 30mm x 25mm x 6mm | 0.99" | 550Hz | 550Hz to 18kHz | 18kHz | High Temperature | - | - | Panel Mount | 1.5W | 30mm | 6mm | 1.19" | 0.24" | |||||
Each | 1+ € 5,820 3+ € 5,470 5+ € 5,110 10+ € 4,760 20+ € 4,600 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 4ohm | 28.4mm | 2W | 370Hz | 85dB | Oval with Rectangular Frame | - | 40mm x 28.4mm x 13mm | 1.11" | 370Hz | 370Hz to 20kHz | 20kHz | High Temperature | - | - | Panel Mount | 4W | 40mm | 13mm | 1.57" | 0.51" | |||||
Each | 1+ € 6,390 3+ € 6,000 5+ € 5,600 10+ € 5,210 20+ € 4,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 4ohm | 28.4mm | 2W | 370Hz | 85dB | Oval with Rectangular Frame | - | 40mm x 28.4mm x 13mm | 1.12" | 370Hz | 370Hz to 20kHz | 20kHz | High Temperature | - | - | Panel Mount | 4W | 40mm | 13mm | 1.57" | 0.51" |