Speakers & Receivers:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,120 3+ € 5,740 5+ € 5,370 10+ € 4,990 20+ € 4,670 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 4ohm | 27mm | 2W | 350Hz | 79dBA | Round with Square Frame | - | 27mm x 27mm x 6.85mm | 1.07" | 300Hz | 300Hz to 20kHz | 20kHz | - | IP67 | - | Panel Mount | 2.5W | 27mm | 6.85mm | 1.07" | 0.27" | |||||
Each | 1+ € 5,180 5+ € 4,700 10+ € 4,220 20+ € 3,740 40+ € 3,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 25mm | 4ohm | - | 2W | 280Hz | 79dBA | Round | 0.98" | 25mm x 7.5mm | - | 250Hz | 250Hz to 20kHz | 20kHz | - | - | N50 Mini Speaker Series | Panel Mount | 2.5W | - | 29.2mm | - | 0.3" | |||||
Each | 1+ € 4,650 3+ € 4,500 5+ € 4,270 10+ € 4,040 20+ € 3,790 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 22mm | 4ohm | - | 2W | 300Hz | 79dBA | Round | 0.86" | 22mm x 6.7mm | - | 200Hz | 200Hz to 20kHz | 20kHz | - | - | N50 Mini Speaker Series | Bare Mount | 2.5W | - | 6.7mm | - | 0.26" | |||||
Each | 1+ € 3,250 5+ € 2,950 10+ € 2,650 20+ € 2,510 40+ € 2,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 8ohm | 20mm | 500mW | 1.4kHz | 79dBA | Square | - | 20mm x 20mm x 5mm | 0.78" | 800Hz | 800Hz to 20kHz | 20kHz | Standard | - | - | SMD | 700mW | 20mm | 5mm | 0.78" | 0.19" |