Speakers & Receivers:
Št. najdenih izdelkov 12Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,120 10+ € 6,620 20+ € 6,490 | Najm.: 1 / Večkratnik: 1 | Speaker | 4W | Full-range | - | 8ohm | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz | 220Hz to 20kHz | 20kHz | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ € 5,140 5+ € 4,700 10+ € 4,260 20+ € 4,100 40+ € 3,930 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.3mm | 1.12" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ € 3,190 3+ € 2,990 5+ € 2,800 10+ € 2,600 20+ € 2,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 18mm x 13mm x 2.5mm | 0.51" | 420Hz | 0Hz to 14kHz | 14kHz | - | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ € 3,640 3+ € 3,430 5+ € 3,220 10+ € 3,010 20+ € 2,810 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 18mm x 13mm x 2.8mm | 0.51" | 420Hz | 0Hz to 14kHz | 14kHz | - | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ € 6,100 5+ € 5,640 10+ € 5,170 20+ € 4,970 40+ € 4,770 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Exciter | 33mm | 4ohm | - | 2W | 420Hz | 80dBA | Round | 1.3" | 33mm x 6.5mm | - | 420Hz | 420Hz to 10.5kHz | 10.5kHz | - | - | Bare Mount | 4W | - | 6.5mm | - | 0.26" | |||||
Each | 1+ € 3,460 5+ € 3,140 10+ € 2,820 20+ € 2,600 40+ € 2,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 13mm | 1W | 420Hz | 96dB | Oval | - | 18mm x 13mm x 2.5mm | 0.51" | 420Hz | 0Hz to 15kHz | 15kHz | - | IP65 | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each | 1+ € 10,070 3+ € 9,670 5+ € 8,940 10+ € 8,200 20+ € 8,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 45mm | 8ohm | - | 2W | 420Hz | 80dBA | Round with Rectangular Frame | 1.77" | 53.8mm x 36mm x 20mm | - | 420Hz | 420Hz to 20kHz | 20kHz | High Temperature | - | Panel Mount | 2.5W | - | 20mm | - | 0.79" | |||||
Each | 1+ € 4,860 5+ € 4,560 10+ € 4,250 20+ € 4,060 40+ € 3,860 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ € 7,540 3+ € 7,080 5+ € 6,610 10+ € 6,150 20+ € 5,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 36mm | 3W | 420Hz | 82dBA | Round with Rectangular Frame | - | 53.8mm x 36mm x 20mm | 1.42" | 420Hz | 420Hz to 12kHz | 12kHz | Standard | - | Panel Mount | 5W | 45mm | 20mm | 1.78" | 0.79" | |||||
Each | 1+ € 4,630 5+ € 4,220 10+ € 3,800 20+ € 3,690 40+ € 3,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.5" | |||||
Each | 80+ € 4,200 | Najm.: 80 / Večkratnik: 80 | - | - | Exciter | 33mm | 8ohm | - | 2W | 420Hz | 77dBA | Round | 1.3" | - | - | 420Hz | - | 10.5kHz | - | - | Bare Mount | 4W | - | 6.5mm | - | 0.26" | |||||
Each | 25+ € 7,260 | Najm.: 25 / Večkratnik: 25 | - | - | General Purpose | - | 4ohm | 36mm | 2W | 420Hz | 80dBA | Round with Square Frame | - | - | 1.42" | 420Hz | - | 20kHz | - | - | SMD | 2.5W | 45mm | 20mm | 1.78" | 0.79" |