Speakers & Receivers:
Št. najdenih izdelkov 12Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 15,740 3+ € 14,080 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 4ohm | 102mm | - | 20W | 160Hz | 90dBA | Round with Square Frame | - | 102mm x 102mm x 36mm | 4.016" | 100Hz | 100Hz to 13kHz | 13kHz | - | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ € 16,070 10+ € 13,310 20+ € 13,040 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | 61mm | - | 4W | 160Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz | 90Hz to 20kHz | 20kHz | - | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ € 17,230 10+ € 13,830 20+ € 12,040 | Najm.: 1 / Večkratnik: 1 | Speaker | 8W | Full-range | - | 8ohm | 66.5mm | - | 8W | 160Hz | 86dB | Round with Square Frame | - | 66.5mm x 66.5mm x 37.6mm | 2.618" | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
Each | 1+ € 14,630 5+ € 12,510 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | 66.5mm | - | 8W | 160Hz | 86dB | Round with Square Frame | - | - | 2.618" | 120Hz | - | 20kHz | - | - | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 37.8mm | 2.618" | 1.488" | |||||
Each | 1+ € 11,810 3+ € 11,110 5+ € 10,410 10+ € 9,710 20+ € 9,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 42.2mm | 4ohm | - | - | 10W | 160Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | - | 90Hz | 90Hz to 20kHz | 20kHz | Standard | - | - | Bare Mount | 12W | - | 24.65mm | - | 0.97" | |||||
Each | 1+ € 7,310 3+ € 6,860 5+ € 6,410 10+ € 5,960 20+ € 5,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 40mm | 4ohm | - | - | 5W | 160Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | - | 100Hz | 100Hz to 20kHz | 20kHz | High Temperature | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
Each | 1+ € 15,950 3+ € 13,870 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | 102mm | - | 20W | 160Hz | 90dBA | Round with Square Frame | - | - | 4.016" | 100Hz | - | 13kHz | - | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ € 23,830 10+ € 18,760 20+ € 16,330 | Najm.: 1 / Večkratnik: 1 | Speaker | 4W | Full-range | 45mm | 4ohm | - | 79dB | 4W | 160Hz | 79dB | Round | 1.772" | - | - | 90Hz | - | 20kHz | - | - | - | Panel Mount | 8W | - | 26mm | - | 1.024" | |||||
Each | 80+ € 14,220 | Najm.: 80 / Večkratnik: 80 | - | - | General Purpose | - | 8ohm | 66.8mm | - | 10W | 160Hz | 99dBA | Round with Square Frame | - | - | 2.63" | 160Hz | - | 18kHz | - | - | - | Panel Mount | 15W | 66.8mm | 26.5mm | 2.63" | 1.05" | |||||
Each | 1+ € 18,530 | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 4ohm | 66.8mm | - | 10W | 160Hz | 99dBA | Square | - | - | 2.63" | 160Hz | - | 18kHz | - | - | - | Panel Mount | 15W | 66.8mm | 26.5mm | 2.63" | 1.05" | |||||
Each | 1+ € 3,300 5+ € 2,900 10+ € 2,640 20+ € 2,420 40+ € 2,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Receiver | - | 32ohm | - | - | 15mW | 160Hz | 122dB | Round | - | 30mm x 30mm x 5.4mm | - | - | 20Hz to 20kHz | - | Standard | - | - | - | - | - | - | - | - | |||||
Each | 200+ € 5,140 | Najm.: 200 / Večkratnik: 200 | - | - | General Purpose | 20.5mm | 4ohm | - | - | 3W | 160Hz | 80dB | Round | 0.81" | - | - | 160Hz | - | 20kHz | - | - | - | Bare Mount | 5W | - | 40mm | - | 1.58" |