Speakers & Receivers:
Št. najdenih izdelkov 16Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,320 10+ € 12,530 20+ € 10,910 | Najm.: 1 / Večkratnik: 1 | Speaker | 8W | Full-range | 52.5mm | 8ohm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | 68mm x 31.5mm | - | 150Hz | 150Hz to 20kHz | 20kHz | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ € 19,950 10+ € 15,700 20+ € 13,670 | Najm.: 1 / Večkratnik: 1 | Speaker | 5W | Full-range | - | 8ohm | 50mm | - | 4W | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ € 19,710 3+ € 19,190 | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | 4ohm | 61mm | - | 4W | 158Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz | 90Hz to 20kHz | 20kHz | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ € 16,070 10+ € 13,310 20+ € 13,040 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | 61mm | - | 4W | 160Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz | 90Hz to 20kHz | 20kHz | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ € 12,390 10+ € 10,110 20+ € 9,910 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | 37mm | - | 5W | 155Hz | 74dB | Round with Square Frame | - | 37mm x 23.8mm | 1.46" | 100Hz | 100Hz to 20kHz | 20kHz | - | - | Panel Mount | 8W | 37mm | 23.8mm | 1.46" | 0.94" | |||||
Each | 1+ € 19,920 10+ € 15,680 20+ € 13,650 | Najm.: 1 / Večkratnik: 1 | Speaker | 5W | Full-range | 52.5mm | 8ohm | - | - | 5W | 190Hz | 86dB | Round | 2.067" | 52.5mm x 35mm | - | 120Hz | 120Hz to 20kHz | 20kHz | - | IP65, IP67 | Panel Mount | 8W | - | 35mm | - | 1.378" | |||||
Each | 1+ € 14,200 10+ € 13,770 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | 68mm | 8ohm | 52.5mm | - | 5W | 190Hz | 86dB | Round | 2.677" | - | 2.067" | 120Hz | - | 20kHz | - | - | Panel Mount | 8W | 68mm | 33.5mm | 2.677" | 1.319" | |||||
Each | 1+ € 17,650 3+ € 16,330 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | 50mm | - | 5W | 190Hz | 86dB | Round | - | - | 1.969" | 120Hz | - | 20kHz | - | - | Panel Mount | 8W | 68mm | 52.5mm | 2.677" | 2.067" | |||||
Each | 1+ € 8,910 10+ € 8,260 25+ € 7,690 50+ € 7,210 100+ € 6,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | 4ohm | 52mm | - | 5W | 120Hz | 82.5dB | Square | - | 52mm x 52mm x 31.6mm | 2.05" | 0Hz | 0Hz to 20kHz | 20kHz | - | - | Panel Mount | 8W | 52mm | 31.6mm | 2.05" | 1.24" | |||||
Each | 1+ € 6,570 5+ € 6,540 10+ € 6,510 50+ € 6,480 100+ € 6,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | 78mm | 8ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ € 6,570 5+ € 6,540 10+ € 6,510 50+ € 6,480 100+ € 6,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | 78mm | 4ohm | - | - | 5W | 500Hz | 98dB | Round | 3.07" | 78mm x 27.5mm | - | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ € 6,910 3+ € 6,480 5+ € 6,060 10+ € 5,630 20+ € 5,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 50mm | - | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | 90mm x 50mm x 38.5mm | 1.97" | 180Hz | 180Hz to 10kHz | 10kHz | Standard | - | Panel Mount | 8W | 90mm | 38.5mm | 3.54" | 1.52" | |||||
Each | 1+ € 23,830 10+ € 18,760 20+ € 16,330 | Najm.: 1 / Večkratnik: 1 | Speaker | 4W | Full-range | 45mm | 4ohm | - | 79dB | 4W | 160Hz | 79dB | Round | 1.772" | - | - | 90Hz | - | 20kHz | - | - | Panel Mount | 8W | - | 26mm | - | 1.024" | |||||
Each | 25+ € 3,970 | Najm.: 25 / Večkratnik: 25 | - | - | General Purpose | - | 8ohm | 77mm | - | 4W | 250Hz | 90dBA | Round with Square Frame | - | - | 3.04" | 200Hz | - | 20kHz | - | - | Panel Mount | 8W | 77mm | 27mm | 3.04" | 1.07" | |||||
Each | 25+ € 3,400 | Najm.: 25 / Večkratnik: 25 | - | - | General Purpose | - | 8ohm | 77mm | - | 4W | 250Hz | 90dBA | Round with Square Frame | - | - | 3.04" | 200Hz | - | 20kHz | - | - | Panel Mount | 8W | 77mm | 27mm | 3.04" | 1.07" | |||||
Each | 50+ € 4,380 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | - | 8ohm | 50mm | - | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | - | 1.97" | 180Hz | - | 10kHz | - | - | Panel Mount | 8W | 90mm | 38.5mm | 3.55" | 1.52" |