Speakers & Receivers:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,740 10+ € 6,300 20+ € 6,170 | Najm.: 1 / Večkratnik: 1 | Speaker | 500mW | Miniature | 8ohm | 23mm | 74dB | 500mW | 530Hz | 74dB | Round with Square Frame | 23mm x 23mm x 9.5mm | 0.906" | 300Hz | 300Hz to 19kHz | 19kHz | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
Each | 1+ € 47,360 10+ € 36,340 20+ € 34,730 | Najm.: 1 / Večkratnik: 1 | Speaker | 50W | Full-range | 8ohm | 115mm | - | 25W | 190Hz | 90dB | Round with Square Frame | 114.5mm x 51mm | 4.528" | 90Hz | 90Hz to 19kHz | 19kHz | IP65 | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
Each | 480+ € 3,810 | Najm.: 480 / Večkratnik: 480 | - | - | General Purpose | 4ohm | 18.5mm | - | 3W | 200Hz | 80dB | Round with Square Frame | - | 0.73" | 200Hz | - | 19kHz | - | Panel Mount | 4W | 50mm | 50mm | 1.97" | 1.97" |