Speakers & Receivers:
Št. najdenih izdelkov 11Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3409808 RoHS | Each | 1+ € 18,960 10+ € 18,410 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | 135mm | 8ohm | - | 15W | 110Hz | 85dB | Round | 5.315" | - | - | 70Hz | - | 18kHz | - | Panel Mount | 40W | - | 44mm | - | 1.732" | ||||
Each | 1+ € 14,580 10+ € 11,920 20+ € 11,680 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | - | 15W | 110Hz | 85dB | Round | - | 126mm x 79mm x 37mm | - | 70Hz | 150Hz to 18kHz | 18kHz | - | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
Each | 1+ € 20,770 5+ € 17,820 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | 84.4mm | 10W | 120Hz | 87dB | Round with Square Frame | - | - | 3.323" | 75Hz | - | 18kHz | - | Panel Mount | 15W | 84.4mm | 49mm | 3.323" | 1.929" | |||||
MULTICOMP PRO | Each | 300+ € 21,190 | Najm.: 300 / Večkratnik: 300 | - | - | Woofer | 76mm | 8ohm | - | 15W | 100.7Hz | 82.4dB | Round | 2.992" | 98mm | - | 100Hz | 0Hz to 18kHz | 18kHz | - | - | - | - | - | - | - | ||||
Each | 1+ € 3,920 3+ € 3,680 5+ € 3,440 10+ € 3,200 20+ € 2,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 18mm | 8ohm | - | 1W | 650Hz | 80dBA | Round | 0.71" | 18mm x 5.8mm | - | 650Hz | 0Hz to 18kHz | 18kHz | - | Panel Mount | 1.5W | - | 5mm | - | 0.2" | |||||
Each | 1+ € 2,730 3+ € 2,630 5+ € 2,530 10+ € 2,370 20+ € 2,300 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 18mm | 8ohm | - | 1W | 650Hz | 86dBA | Round | 0.71" | 18mm x 5.8mm | - | 650Hz | 0Hz to 18kHz | 18kHz | - | Bare Mount | 1.5W | - | 5.8mm | - | 0.23" | |||||
Each | 1+ € 44,900 3+ € 43,550 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | 205mm | 8ohm | - | 40W | 38Hz | 92dB | Round | 8.071" | - | - | - | - | 18kHz | - | Panel Mount | 70W | - | 82mm | - | 3.228" | |||||
745613 | EUROTEC INTERNATIONAL | Each | 1+ € 14,130 5+ € 13,320 10+ € 11,970 25+ € 10,670 | Najm.: 1 / Večkratnik: 1 | Speaker | 10W | - | - | 4ohm | - | - | - | 87dB | - | - | - | - | 110Hz | - | 18kHz | - | - | - | - | - | - | - | |||
Each | 80+ € 14,220 | Najm.: 80 / Večkratnik: 80 | - | - | General Purpose | - | 8ohm | 66.8mm | 10W | 160Hz | 99dBA | Round with Square Frame | - | - | 2.63" | 160Hz | - | 18kHz | - | Panel Mount | 15W | 66.8mm | 26.5mm | 2.63" | 1.05" | |||||
Each | 1+ € 18,530 | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 4ohm | 66.8mm | 10W | 160Hz | 99dBA | Square | - | - | 2.63" | 160Hz | - | 18kHz | - | Panel Mount | 15W | 66.8mm | 26.5mm | 2.63" | 1.05" | |||||
Each | 1+ € 4,440 5+ € 4,050 10+ € 3,660 20+ € 3,520 40+ € 3,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | - | 30mm x 25mm x 6mm | 0.99" | 550Hz | 550Hz to 18kHz | 18kHz | High Temperature | Panel Mount | 1.5W | 30mm | 6mm | 1.19" | 0.24" |