Speakers & Receivers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,120 10+ € 5,730 20+ € 5,150 | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | Miniature | 45mm | 8ohm | - | 1W | 520Hz | 83dB | Round | 1.772" | 45mm x 18mm | - | 300Hz | 300Hz to 14kHz | 14kHz | - | Panel Mount | 2W | - | 18mm | - | 0.709" | |||||
Each | 1+ € 3,190 3+ € 2,990 5+ € 2,800 10+ € 2,600 20+ € 2,400 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 18mm x 13mm x 2.5mm | 0.51" | 420Hz | 0Hz to 14kHz | 14kHz | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ € 3,640 3+ € 3,430 5+ € 3,220 10+ € 3,010 20+ € 2,810 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 18mm x 13mm x 2.8mm | 0.51" | 420Hz | 0Hz to 14kHz | 14kHz | IP65 | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ € 2,790 3+ € 2,550 5+ € 2,460 10+ € 2,370 20+ € 2,210 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 15mm x 11mm x 3.9mm | 0.43" | 500Hz | 0Hz to 14kHz | 14kHz | IP65 | Panel Mount | 1W | 15mm | 3.9mm | 0.59" | 1.15" | |||||
Each | 1+ € 3,210 3+ € 3,030 5+ € 2,840 10+ € 2,660 20+ € 2,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Micro | - | 8ohm | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 15mm x 11mm x 4.4mm | 0.44" | 500Hz | 0Hz to 14kHz | 14kHz | IP65 | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 50+ € 2,340 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | - | 8ohm | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | - | 0.44" | 500Hz | - | 14kHz | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" |