Speakers & Receivers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,850 10+ € 10,460 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | 8ohm | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 20,290 10+ € 15,970 20+ € 13,900 | Najm.: 1 / Večkratnik: 1 | Speaker | 30W | Full-range | 4ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | 105mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 15,120 10+ € 14,560 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | 8ohm | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ € 15,320 10+ € 12,010 20+ € 11,770 | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 4ohm | 65mm | 10W | 130Hz | 88dB | Square | 65mm x 65mm x 36.7mm | 2.55" | 80Hz | 80Hz to 20kHz | 20kHz | Standard | IP65 | eXtreme Series | Panel Mount | 20W | 65mm | 36.7mm | 2.55" | 1.44" | |||||
Each | 1+ € 16,570 10+ € 15,930 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | 4ohm | 105mm | 20W | 90Hz | 86dB | Round with Square Frame | 127.5mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 30W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 12,910 3+ € 12,470 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | 8ohm | 80mm | 10W | 130Hz | 83dB | Round with Square Frame | 96mm x 37mm | 3.15" | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" |