Speakers & Receivers:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,980 50+ € 1,390 100+ € 1,310 250+ € 1,230 500+ € 1,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 200mW | Micro | 26mm | 8ohm | 92dB | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz | 520Hz to 6.5kHz | 6.5kHz | KDMG | Bare Mount | 300mW | 4.1mm | 0.161" | |||||
Each | 1+ € 1,920 3+ € 1,730 5+ € 1,670 10+ € 1,610 20+ € 1,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 200mW | Micro | 28mm | 8ohm | 91dB | 200mW | 520Hz | 91dB | Round | 1.102" | 28mm x 4mm | 520Hz | 520Hz to 6.5kHz | 6.5kHz | KDMG | Bare Mount | 300mW | 4mm | 0.157" | |||||
MALLORY | Each | 25+ € 4,330 | Najm.: 25 / Večkratnik: 25 | - | - | Miniature | 26mm | 8ohm | - | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz | 520Hz to 6.5kHz | 6.5kHz | PSR Series | - | 300mW | 4.1mm | 0.161" |