Speakers & Receivers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,650 10+ € 7,700 20+ € 7,550 | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | Miniature | 50mm | 16ohm | - | 80dB | 1W | 340Hz | 80dB | Round | 1.969" | 50mm x 8.1mm | - | 150Hz | 250Hz to 20kHz | 20kHz | - | IP65 | - | Panel Mount | 2W | - | 8mm | - | 0.315" | |||||
Each | 1+ € 12,170 10+ € 9,980 20+ € 9,330 | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 35mm | - | 6W | 450Hz | 102dB | Oval | - | 58mm x 35mm x 19.5mm | 1.38" | 250Hz | 250Hz to 20kHz | 20kHz | Standard | - | - | Bare Mount | 7W | 58mm | 19.5mm | 2.28" | 0.77" | |||||
Each | 1+ € 3,590 3+ € 3,470 5+ € 3,340 10+ € 3,120 20+ € 2,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 20mm | - | 1W | 750Hz | 80dB | Oval with Rectangular Frame | - | 27mm x 20mm x 6mm | 0.78" | 250Hz | 250Hz to 20kHz | 20kHz | Standard | - | - | Panel Mount | 3W | 27mm | 6mm | 1.06" | 0.23" | |||||
Each | 1+ € 5,180 5+ € 4,700 10+ € 4,220 20+ € 3,740 40+ € 3,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 25mm | 4ohm | - | - | 2W | 280Hz | 79dBA | Round | 0.98" | 25mm x 7.5mm | - | 250Hz | 250Hz to 20kHz | 20kHz | - | - | N50 Mini Speaker Series | Panel Mount | 2.5W | - | 29.2mm | - | 0.3" | |||||
Each | 1+ € 4,810 3+ € 4,470 5+ € 4,330 10+ € 4,180 20+ € 3,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 28mm | 4ohm | - | - | 3W | 350Hz | 76.5dBA | Round | 1.11" | 28mm x 7.5mm | - | 250Hz | 250Hz to 20kHz | 20kHz | Standard | - | N50 Mini Speaker Series | Bare Mount | 4W | - | 7.5mm | - | 0.3" |