Speakers & Receivers:
Št. najdenih izdelkov 2Ogled
Kupec
Inzinir
Proizvajalec
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4539939RL | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 4,980 25+ € 4,630 50+ € 4,360 100+ € 4,040 300+ € 3,960 | Najm.: 10 / Večkratnik: 1 | - | 4ohm | 25mm | 2W | 650Hz | 90dB | Square | 25mm x 25mm x 6.5mm | 0.984" | 650Hz | 650Hz to 20kHz | 20kHz | High Temperature | IP67 | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
4539939 | Each (Supplied on Cut Tape) Narezan trak | 1+ € 6,030 10+ € 4,980 25+ € 4,630 50+ € 4,360 100+ € 4,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 4ohm | 25mm | 2W | 650Hz | 90dB | Square | 25mm x 25mm x 6.5mm | 0.984" | 650Hz | 650Hz to 20kHz | 20kHz | High Temperature | IP67 | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" |