Speakers & Receivers:
Št. najdenih izdelkov 16Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,100 25+ € 2,930 50+ € 2,770 100+ € 2,640 250+ € 2,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 3W | General Purpose | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | 40mm x 20mm x 5.8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ € 4,800 3+ € 4,610 5+ € 4,410 10+ € 4,220 20+ € 3,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 8ohm | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | 40mm x 20mm x 8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | - | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 3,330 200+ € 3,140 400+ € 2,940 | Najm.: 100 / Večkratnik: 1 | - | - | General Purpose | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 20mm x 20mm x 4.5mm | 0.79" | 550Hz | 550Hz to 20kHz | 20kHz | High Temperature | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 5,010 10+ € 4,080 50+ € 3,540 100+ € 3,330 200+ € 3,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 20mm x 20mm x 4.5mm | 0.79" | 550Hz | 550Hz to 20kHz | 20kHz | High Temperature | - | SMD | 1W | 20mm | 4.5mm | 0.79" | 0.18" | |||||
Each | 1+ € 3,150 3+ € 3,040 5+ € 2,930 10+ € 2,730 20+ € 2,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 8ohm | 20mm | 1W | 950Hz | 97dB | Square | 20mm x 20mm x 7.15mm | 0.79" | 500Hz | 500Hz to 20kHz | 20kHz | Standard | - | Panel Mount | 1.3W | 20mm | 7.15mm | 0.79" | 0.28" | |||||
Each | 1+ € 5,420 3+ € 5,100 5+ € 4,790 10+ € 4,470 20+ € 4,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 8ohm | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | 40mm x 20mm x 8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 50+ € 1,630 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | 4ohm | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 200Hz | - | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 50+ € 1,790 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | 8ohm | 20mm | 1W | 650Hz | 80dBA | Oval with Rectangular Frame | - | 0.79" | 500Hz | - | 20kHz | - | - | Panel Mount | 3W | 27mm | 6.5mm | 1.07" | 0.26" | |||||
Each | 50+ € 2,660 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | 8ohm | 20mm | 1W | 750Hz | 80dBA | Oval with Rectangular Frame | - | 0.79" | 250Hz | - | 20kHz | - | - | Panel Mount | 3W | 27mm | 6mm | 1.07" | 0.24" | |||||
Each | 40+ € 1,750 | Najm.: 40 / Večkratnik: 40 | - | - | General Purpose | 8ohm | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 200Hz | - | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 50+ € 3,180 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | 8ohm | 20mm | 2W | 500Hz | 83dB | Oval with Rectangular Frame | - | 0.79" | 200Hz | - | 20kHz | - | - | Panel Mount | 3W | 40mm | 5.8mm | 1.58" | 0.23" | |||||
Each | 50+ € 2,200 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | 16ohm | 20mm | 1.5W | 550Hz | 90dB | Oval with Rectangular Frame | - | 0.79" | 550Hz | - | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 50+ € 2,630 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | 8ohm | 20mm | 1W | 500Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 500Hz | - | 20kHz | - | - | Panel Mount | 2W | 35mm | 8mm | 1.38" | 0.32" | |||||
Each (Supplied on Full Reel) Polni kolut | 400+ € 7,740 | Najm.: 400 / Večkratnik: 400 | - | - | General Purpose | 30ohm | 20mm | 500mW | 760Hz | 91dB | Square | - | 0.79" | 760Hz | - | 10kHz | - | - | SMD | 800mW | 20mm | 4.7mm | 0.79" | 0.19" | |||||
Each | 1000+ € 2,630 | Najm.: 1000 / Večkratnik: 1000 | - | - | General Purpose | 16ohm | 20mm | 1.5W | 550Hz | 90dB | Oval with Rectangular Frame | - | 0.79" | 440Hz | - | 20kHz | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 1+ € 7,310 10+ € 6,020 25+ € 5,530 50+ € 5,190 100+ € 4,860 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | 8ohm | 20mm | 800mW | 850Hz | 90dB | Square | 20mm x 20mm x 4.5mm | 0.79" | 850Hz | 850Hz to 20kHz | 20kHz | - | - | - | 1W | 20mm | 4.5mm | 0.79" | 0.18" |