Speakers & Receivers:
Št. najdenih izdelkov 4Ogled
Kupec
Inzinir
Proizvajalec
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,460 5+ € 2,240 10+ € 2,010 20+ € 1,770 40+ € 1,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 8ohm | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | 16mm x 9mm x 2.5mm | 0.35" | 500Hz | 500Hz to 20kHz | 20kHz | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" | |||||
Each | 1+ € 2,620 5+ € 2,380 10+ € 2,140 20+ € 1,970 40+ € 1,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 6ohm | 9mm | 940mW | 850Hz | 91dB | Square | 16mm x 9mm x 3mm | 0.35" | 500Hz | 500Hz to 20kHz | 20kHz | IP67 | - | SMD | 1.2W | 16mm | 3mm | 0.62" | 0.11" | |||||
Each | 1+ € 3,560 5+ € 3,250 10+ € 2,940 25+ € 2,720 50+ € 2,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 4ohm | 9mm | 2W | 700Hz | 89dB | Oval with Rectangular Frame | 25mm x 9mm x 3mm | 0.35" | 700Hz | 700Hz to 20kHz | 20kHz | - | - | Panel Mount | 2.5W | 25mm | 3mm | 0.98" | 0.12" | |||||
Each | 1+ € 3,310 5+ € 3,030 10+ € 2,740 25+ € 2,530 50+ € 2,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 8ohm | 9mm | 1W | 1.05kHz | 90dB | Oval | 27mm x 8.9mm x 3.8mm | 0.35" | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | - | Bare Mount | 1.2W | 22mm | 3.5mm | 0.87" | 0.14" |