Speakers & Receivers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
Rated Input Power
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 3,430 25+ € 3,240 50+ € 3,070 100+ € 2,910 250+ € 2,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 2W | Miniature | - | 4ohm | 11mm | 1.5W | 500Hz | 95dB | Rectangular | - | 30mm x 11mm x 3mm | 0.43" | 500Hz | 500Hz to 10kHz | 10kHz | - | - | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ € 3,390 10+ € 3,140 25+ € 2,930 50+ € 2,740 100+ € 2,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Micro | - | 4ohm | 11mm | 1.5W | 850Hz | 95dB | Oval with Rectangular Frame | - | 30mm x 11mm x 3mm | 0.43" | 500Hz | 500Hz to 10kHz | 10kHz | - | - | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
VISATON | Each | 1+ € 32,730 3+ € 30,220 | Najm.: 1 / Večkratnik: 1 | - | - | Exciter | 10W | 8ohm | 30mm | - | - | - | Round with Square Frame | 19mm | - | 1.181" | - | - | - | - | 30mm | Panel Mount | 10W | 30mm | 19mm | 1.181" | 0.748" | ||||
Each | 1+ € 4,170 5+ € 3,810 10+ € 3,450 25+ € 3,180 | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | 8ohm | 10mm | 500mW | 1.2kHz | 85dB | Oval with Rectangular Frame | - | 30mm x 10mm | 0.394" | 750Hz | 750Hz to 20kHz | 20kHz | - | - | Panel Mount | 1W | 30mm | 5mm | 1.182" | 0.197" | |||||
Each | 1+ € 4,440 5+ € 4,050 10+ € 3,660 20+ € 3,520 40+ € 3,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | 8ohm | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | - | 30mm x 25mm x 6mm | 0.99" | 550Hz | 550Hz to 18kHz | 18kHz | High Temperature | - | Panel Mount | 1.5W | 30mm | 6mm | 1.19" | 0.24" |