Speakers & Receivers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,020 5+ € 4,710 10+ € 4,390 20+ € 4,140 40+ € 3,880 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 8ohm | 5.5mm | 500mW | 1.3kHz | 88dB | Oval with Rectangular Frame | 12mm x 5.5mm x 3mm | 0.22" | 850Hz | 850Hz to 5kHz | 5kHz | IPX8 | - | Panel Mount | 300mW | 12mm | 3mm | 0.47" | 0.11" | |||||
Each | 200+ € 1,570 | Najm.: 200 / Večkratnik: 200 | Receiver | 30ohm | 6mm | 20mW | 450Hz | 117dB | Oval with Rectangular Frame | - | 0.24" | 300Hz | - | 7kHz | - | - | Panel Mount | 30mW | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 200+ € 0,979 | Najm.: 200 / Večkratnik: 200 | Receiver | 32ohm | 6mm | 20mW | 450Hz | 117dB | Oval with Rectangular Frame | - | 0.24" | 300Hz | - | 7kHz | - | - | Panel Mount | 30mW | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 100+ € 3,730 | Najm.: 100 / Večkratnik: 100 | General Purpose | 8ohm | 5.5mm | 300mW | 1.3kHz | 87.5dB | Oval with Rectangular Frame | - | 0.22" | 800Hz | - | 20kHz | - | Mobile Series | Panel Mount | 500mW | 12mm | 3mm | 0.48" | 0.12" | |||||
Each | 100+ € 3,040 | Najm.: 100 / Večkratnik: 100 | General Purpose | 8ohm | 5.5mm | 300mW | 1.3kHz | 88dB | Oval with Rectangular Frame | - | 0.22" | 850Hz | - | 20kHz | - | Mobile Series | Panel Mount | 500mW | 12mm | 3mm | 0.48" | 0.12" |