Speakers & Receivers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 2,490 25+ € 2,350 50+ € 2,220 100+ € 2,110 250+ € 1,970 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | Micro | 8ohm | 9mm | 93dB | 1W | 900Hz | 93dB | Oval with Rectangular Frame | 25mm x 9mm x 3mm | 0.354" | 900Hz | 0Hz to 20kHz | 20kHz | - | - | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" | ||||
Each | 1+ € 3,360 25+ € 3,160 50+ € 3,000 100+ € 2,850 250+ € 2,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | 8ohm | 14mm | - | 1W | 1.1kHz | 95dB | Oval with Rectangular Frame | 14mm x 25mm x 5.4mm | 0.551" | 0Hz | 0Hz to 20kHz | 20kHz | - | - | Flange Mount | 1.5W | 25mm | 5.4mm | 0.984" | 0.212" | |||||
4539939 | Each (Supplied on Cut Tape) Narezan trak | 1+ € 6,030 10+ € 4,980 25+ € 4,630 50+ € 4,360 100+ € 4,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 4ohm | 25mm | - | 2W | 650Hz | 90dB | Square | 25mm x 25mm x 6.5mm | 0.984" | 650Hz | 650Hz to 20kHz | 20kHz | High Temperature | IP67 | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
4539939RL | Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 4,980 25+ € 4,630 50+ € 4,360 100+ € 4,040 300+ € 3,960 | Najm.: 10 / Večkratnik: 1 | - | - | - | 4ohm | 25mm | - | 2W | 650Hz | 90dB | Square | 25mm x 25mm x 6.5mm | 0.984" | 650Hz | 650Hz to 20kHz | 20kHz | High Temperature | IP67 | SMD | 2.5W | 25mm | 6.5mm | 0.984" | 0.255" | ||||
Each | 1+ € 5,620 10+ € 4,640 20+ € 4,550 | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | Miniature | 8ohm | 14mm | - | 1W | 950Hz | 72dB | Oval with Rectangular Frame | - | 0.551" | 500Hz | - | 20kHz | - | - | Panel Mount | 1.5W | 25mm | 5.3mm | 0.984" | 0.209" |