Speakers & Receivers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,660 10+ € 4,610 20+ € 4,520 | Najm.: 1 / Večkratnik: 1 | Miniature | 36mm | 8ohm | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | 300Hz | - | 20kHz | - | Panel Mount | 2W | - | 6mm | - | 0.236" | |||||
Each | 1+ € 3,590 3+ € 3,470 5+ € 3,340 10+ € 3,120 20+ € 2,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 8ohm | 20mm | 1W | 750Hz | 80dBA | Oval with Rectangular Frame | - | 27mm x 20mm x 6mm | 0.78" | 250Hz | 250Hz to 20kHz | 20kHz | Standard | Panel Mount | 3W | 27mm | 6mm | 1.06" | 0.23" | |||||
Each | 1+ € 6,850 3+ € 6,530 | Najm.: 1 / Večkratnik: 1 | Miniature | 36mm | 50ohm | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | 300Hz | - | 20kHz | - | Bare Mount | 2W | - | 6mm | - | 0.236" | |||||
Each | 1+ € 0,844 2+ € 0,800 3+ € 0,758 5+ € 0,715 10+ € 0,671 Več cen ... | Najm.: 1 / Večkratnik: 1 | Miniature | 36mm | 50ohm | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | 300Hz | - | 20kHz | - | Panel Mount | 2W | - | 6mm | - | 0.236" | |||||
Each | 50+ € 2,660 | Najm.: 50 / Večkratnik: 50 | General Purpose | - | 8ohm | 20mm | 1W | 750Hz | 80dBA | Oval with Rectangular Frame | - | - | 0.79" | 250Hz | - | 20kHz | - | Panel Mount | 3W | 27mm | 6mm | 1.07" | 0.24" | |||||
Each | 1+ € 4,440 5+ € 4,050 10+ € 3,660 20+ € 3,520 40+ € 3,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 8ohm | 25mm | 1W | 800Hz | 83dBA | Round with Rectangular Frame | - | 30mm x 25mm x 6mm | 0.99" | 550Hz | 550Hz to 18kHz | 18kHz | High Temperature | Panel Mount | 1.5W | 30mm | 6mm | 1.19" | 0.24" |