Speakers & Receivers:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,830 3+ € 6,430 5+ € 6,020 10+ € 5,620 20+ € 5,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 40mm | 4ohm | 5W | 150Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | 20kHz | Standard | - | N50 Mini Speaker Series | Bare Mount | 6W | 21.5mm | 0.85" | |||||
Each | 1+ € 7,310 3+ € 6,860 5+ € 6,410 10+ € 5,960 20+ € 5,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 40mm | 4ohm | 5W | 160Hz | 84dBA | Round | 1.57" | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | 20kHz | High Temperature | IP65 | N50 Mini Speaker Series | Bare Mount | 6W | 21.5mm | 0.85" | |||||
Each | 25+ € 4,440 | Najm.: 25 / Večkratnik: 25 | General Purpose | 40mm | 4ohm | 5W | 180Hz | 84dBA | Round | 1.58" | - | 100Hz | - | 20kHz | - | - | - | Bare Mount | 6W | 21.5mm | 0.85" |