Speakers & Receivers:
Št. najdenih izdelkov 6Ogled
Kupec
Inzinir
Proizvajalec
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,880 10+ € 6,380 25+ € 5,940 50+ € 5,560 100+ € 5,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | Miniature | - | 8ohm | 32.7mm | 3W | 240Hz | 83dB | Rectangular | - | 32.7mm x 16.5mm x 31.7mm | 1.287" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | Flange Mount | 4W | 31.7mm | 16.5mm | 1.248" | 0.649" | |||||
Each | 1+ € 7,340 5+ € 6,690 10+ € 6,040 20+ € 5,800 40+ € 5,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | - | 4ohm | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | - | 31.7mm x 31.7mm x 16.5mm | 1.25" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | IPX5 | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" | |||||
Each | 1+ € 27,070 10+ € 20,760 20+ € 19,130 | Najm.: 1 / Večkratnik: 1 | Exciter | 53.5mm | 8ohm | - | 20W | 480Hz | 104dBA | Round | 2.11" | 53.5mm x 20mm | - | 60Hz | 60Hz to 20kHz | 20kHz | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ € 6,850 5+ € 6,240 10+ € 5,630 20+ € 5,410 40+ € 5,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 32.7mm | 4ohm | - | 3W | 200Hz | 83dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | Panel Mount | 4W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ € 25,900 10+ € 25,890 20+ € 20,850 | Najm.: 1 / Večkratnik: 1 | Exciter | 53.5mm | 4ohm | - | 20W | 480Hz | 107dBA | Round | 2.11" | 53.5mm x 20mm | - | 60Hz | 60Hz to 20kHz | 20kHz | - | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ € 7,260 5+ € 6,620 10+ € 5,970 20+ € 5,740 40+ € 5,500 Več cen ... | Najm.: 1 / Večkratnik: 1 | General Purpose | 32.7mm | 8ohm | - | 3W | 200Hz | 85dB | Round with Square Frame | 1.29" | 32.7mm x 31.7mm x 16.5mm | - | 200Hz | 200Hz to 20kHz | 20kHz | High Temperature | IP65 | Panel Mount | 4W | - | 16.5mm | - | 0.65" |