Speakers & Receivers:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,320 10+ € 12,530 20+ € 10,910 | Najm.: 1 / Večkratnik: 1 | Speaker | 8W | Full-range | 52.5mm | 8ohm | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | - | 150Hz | 150Hz to 20kHz | 20kHz | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ € 14,050 10+ € 13,020 25+ € 12,130 50+ € 11,360 100+ € 10,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Speaker | - | 8ohm | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 87mm x 87mm | 3.425" | 0Hz | 0Hz to 10kHz | 10kHz | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
Each | 1+ € 8,910 10+ € 8,260 25+ € 7,690 50+ € 7,210 100+ € 6,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | 4ohm | 52mm | 5W | 120Hz | 82.5dB | Square | - | - | 52mm x 52mm x 31.6mm | 2.05" | 0Hz | 0Hz to 20kHz | 20kHz | - | Panel Mount | 8W | 52mm | 31.6mm | 2.05" | 1.24" |