Multicomp Pro Speakers Speakers & Receivers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Range
1
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,100 25+ € 2,930 50+ € 2,770 100+ € 2,640 250+ € 2,450 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 3W | General Purpose | - | 4ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz | 200Hz to 20kHz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ € 3,070 25+ € 2,890 50+ € 2,740 100+ € 2,610 250+ € 2,420 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | 8ohm | 20mm | - | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz | 200Hz to 20kHz | 20kHz | Standard | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
MULTICOMP PRO | Each | 1+ € 5,230 10+ € 4,850 25+ € 4,520 50+ € 4,230 100+ € 4,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 2W | Miniature | - | 8ohm | 20.6mm | - | 2W | 650Hz | 91dB | Oval with Rectangular Frame | - | - | 20.6mm x 35mm x 5.25mm | 0.811" | 650Hz | 0Hz to 20kHz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" | ||||
Each | 1+ € 14,050 10+ € 13,020 25+ € 12,130 50+ € 11,360 100+ € 10,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Speaker | - | 8ohm | 87mm | - | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 87mm x 87mm | 3.425" | 0Hz | 0Hz to 10kHz | 10kHz | - | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
MULTICOMP PRO | Each | 1+ € 4,760 10+ € 4,410 25+ € 4,110 50+ € 3,840 100+ € 3,690 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | Miniature | 36mm | 8ohm | - | 85dB | 1W | 550Hz | 85dB | Round | 1.417" | - | 12.5mm x 1.5mm | - | 550Hz | 0Hz to 11kHz | 11kHz | - | Multicomp Pro Speakers | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" |