Speakers & Receivers:
Št. najdenih izdelkov 740Poiščite ogromno Speakers & Receivers v Farnell Slovenija. Na zalogi imamo velik izbor Speakers & Receivers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Pui Audio, Multicomp Pro, Visaton, Cui / Partner Stock & Mcm Audio Select.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
Rated Input Power
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,230 3+ € 7,410 | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | - | - | 8ohm | 51mm | - | 2W | 480Hz | 83dB | Round with Square Frame | - | - | 51mm x 51mm x 81.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65 | - | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ € 3,390 10+ € 3,140 25+ € 2,930 50+ € 2,740 100+ € 2,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Micro | - | - | 4ohm | 11mm | - | 1.5W | 850Hz | 95dBA | Oval with Rectangular Frame | - | - | 30mm x 11mm x 3mm | 0.43" | 500Hz | 500Hz to 10kHz | 10kHz | - | - | - | - | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | |||||
MULTICOMP PRO | Each | 1+ € 6,560 10+ € 6,080 25+ € 5,670 50+ € 5,300 100+ € 5,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | - | 66mm | 8ohm | - | - | 2W | 500Hz | 85dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz | 0Hz to 5kHz | 5kHz | - | IP67 | - | - | Panel Mount | 3W | - | 20mm | - | 0.787" | ||||
Each | 1+ € 14,970 10+ € 14,540 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | - | 8ohm | 66.5mm | - | 8W | - | 88dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 31.8mm | 2.618" | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
Each | 1+ € 8,650 10+ € 7,050 20+ € 6,910 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | - | 8ohm | 77mm | - | 5W | 250Hz | 87dB | Round with Square Frame | - | - | 85mm x 33.5mm | 3.04" | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | |||||
Each | 1+ € 11,830 10+ € 9,690 20+ € 9,500 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | - | 4ohm | 83mm | - | 20W | 290Hz | 89dB | Round with Square Frame | - | - | 100mm x 29mm | 3.268" | 200Hz | 200Hz to 5kHz | 5kHz | - | - | - | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ € 6,930 10+ € 5,640 20+ € 5,530 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 70mm | 8ohm | - | - | 2W | 300Hz | 85dB | Round | - | - | - | - | 170Hz | - | 20kHz | - | - | - | - | Bare Mount | 3W | - | 21.7mm | - | 0.854" | |||||
Each | 1+ € 10,560 10+ € 7,640 20+ € 7,490 | Najm.: 1 / Večkratnik: 1 | Speaker | 3W | Full-range | - | 64mm | 50ohm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | - | 200Hz | 200Hz to 15kHz | 15kHz | - | IP65 | - | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ € 13,670 10+ € 13,240 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | - | 4ohm | 50mm | - | 4W | 250Hz | 84dB | Round with Square Frame | - | - | - | 1.969" | 150Hz | - | 20kHz | - | - | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ € 2,230 10+ € 1,860 50+ € 1,560 100+ € 1,450 200+ € 1,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 150mW | Micro | - | 23mm | 8ohm | - | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | - | 23mm x 15mm | - | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | - | - | - | Through Hole | 150mW | - | 8.4mm | - | 0.331" | |||||
Each | 1+ € 1,920 3+ € 1,730 5+ € 1,670 10+ € 1,610 20+ € 1,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 200mW | Micro | - | 28mm | 8ohm | - | 91dB | 200mW | 520Hz | 91dB | Round | 1.102" | - | 28mm x 4mm | - | 520Hz | 520Hz to 6.5kHz | 6.5kHz | - | - | - | KDMG | Bare Mount | 300mW | - | 4mm | - | 0.157" | |||||
Each | 1+ € 7,740 10+ € 6,300 20+ € 6,170 | Najm.: 1 / Večkratnik: 1 | Speaker | 500mW | Miniature | - | - | 8ohm | 23mm | 74dB | 500mW | 530Hz | 74dB | Round with Square Frame | - | - | 23mm x 23mm x 9.5mm | 0.906" | 300Hz | 300Hz to 19kHz | 19kHz | - | - | - | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||
Each | 1+ € 10,650 10+ € 7,700 20+ € 7,550 | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | Miniature | - | 50mm | 16ohm | - | 80dB | 1W | 340Hz | 80dB | Round | 1.969" | - | 50mm x 8.1mm | - | 150Hz | 250Hz to 20kHz | 20kHz | - | IP65 | - | - | Panel Mount | 2W | - | 8mm | - | 0.315" | |||||
MULTICOMP PRO | Each | 1+ € 5,230 10+ € 4,850 25+ € 4,520 50+ € 4,230 100+ € 4,060 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 2W | Miniature | - | - | 8ohm | 20.6mm | - | 2W | 650Hz | 91dB | Oval with Rectangular Frame | - | - | 20.6mm x 35mm x 5.25mm | 0.811" | 650Hz | 0Hz to 20kHz | 20kHz | - | - | - | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" | ||||
Each | 1+ € 10,380 10+ € 7,510 20+ € 7,360 | Najm.: 1 / Večkratnik: 1 | Speaker | 2W | Miniature | - | - | 8ohm | 51mm | - | 2W | 480Hz | 83dB | Round with Square Frame | - | - | 51mm x 51mm x 18.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | - | IP65, IP67 | - | - | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ € 14,050 10+ € 13,020 25+ € 12,130 50+ € 11,360 100+ € 10,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Speaker | - | - | 8ohm | 87mm | - | 12W | 550Hz | 87dB | Round with Square Frame | - | 31.5mm | 87mm x 87mm | 3.425" | 0Hz | 0Hz to 10kHz | 10kHz | - | - | - | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
3409810 RoHS | Each | 1+ € 6,830 3+ € 6,510 | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | - | - | 300Hz | - | 20kHz | - | - | - | - | Bare Mount | 2W | - | 5.5mm | - | 0.217" | ||||
Each | 1+ € 8,030 3+ € 7,570 | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | 57mm | 8ohm | - | - | 2W | 550Hz | 87dB | Round | 2.244" | - | 56.9mm x 16.1mm | - | 350Hz | 350Hz to 6.8kHz | 6.8kHz | - | - | - | - | Bare Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ € 16,690 5+ € 14,330 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | - | 8ohm | 66.5mm | - | 8W | 150Hz | 84dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ € 10,190 5+ € 8,720 | Najm.: 1 / Večkratnik: 1 | - | - | Tweeter | - | - | 4ohm | 58.2mm | - | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.291" | 120Hz | 120Hz to 20kHz | 20kHz | - | - | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ € 16,860 3+ € 15,880 | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | - | 8ohm | 32mm | - | 2W | 220Hz | 78dBA | Round with Square Frame | - | - | 32mm x 32mm x 13mm | 1.26" | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | - | Panel Mount | 3W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ € 16,070 10+ € 13,310 20+ € 13,040 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | - | 8ohm | 61mm | - | 4W | 160Hz | 79dB | Round | - | - | 45mm x 26mm | 2.402" | 90Hz | 90Hz to 20kHz | 20kHz | - | - | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ € 6,060 5+ € 5,500 10+ € 4,940 20+ € 4,560 40+ € 4,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | - | 15mm | 8ohm | - | - | 250mW | 1kHz | 70dB | Round | 0.591" | - | 15mm x 4mm | - | 800Hz | 800Hz to 20kHz | 20kHz | - | - | - | - | Bare Mount | 500mW | - | 4mm | - | 0.158" | |||||
Each | 1+ € 3,350 25+ € 3,170 50+ € 3,000 100+ € 2,840 250+ € 2,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 200mW | Miniature | - | 51mm | 8ohm | - | - | 200mW | - | - | Round | 2.008" | - | 50.8mm | - | 430Hz | 430Hz to 6kHz | 6kHz | - | - | - | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ € 1,530 5+ € 1,380 10+ € 1,280 20+ € 1,160 40+ € 1,120 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 200mW | Micro | - | 13mm | 8ohm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | - | 13mm x 2mm | - | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | - | - | KDMG | Bare Mount | 400mW | - | 2mm | - | 0.079" |