KPEG Series Piezo Buzzers:
Št. najdenih izdelkov 2Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,250 5+ € 2,020 10+ € 1,880 20+ € 1,710 40+ € 1,570 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | Continuous | 3V | 85dB | 3.5kHz | 28V | 6mA | Flange Mount | Internal | 30cm | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | KPEG Series | |||||
Each | 1+ € 5,050 3+ € 4,690 5+ € 4,470 10+ € 4,250 20+ € 3,920 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | Continuous | 6VDC | 94dB | 2.8kHz | 28V | 22mA | Panel | Internal | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -40°C | 85°C | KPEG Series |