100ohm PTC Thermistors:
Št. najdenih izdelkov 34Ogled
Kupec
Inzinir
Proizvajalec
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 10+ € 0,275 100+ € 0,228 500+ € 0,206 1000+ € 0,189 2000+ € 0,179 Več cen ... | Najm.: 10 / Večkratnik: 10 | 100ohm | SMD | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (25-Jun-2025) | 55mA | - | - | - | - | |||||
Each | 1+ € 2,800 5+ € 2,740 10+ € 2,680 25+ € 2,540 50+ € 2,440 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 1+ € 0,890 10+ € 0,842 50+ € 0,753 100+ € 0,719 200+ € 0,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | TFPTL | 30VDC | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | |||||
Each | 1+ € 3,140 10+ € 2,860 50+ € 2,450 100+ € 2,310 200+ € 2,090 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | - | 560VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 2,760 5+ € 2,700 10+ € 2,630 25+ € 2,490 50+ € 2,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 1+ € 2,760 5+ € 2,700 10+ € 2,630 25+ € 2,490 50+ € 2,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59100 | 30VDC | 90°C | Limit Temperature Monitoring & Thermal Protection | 160°C | Bead | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each | 1+ € 2,990 5+ € 2,760 10+ € 2,600 25+ € 2,460 50+ € 2,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59100 | 30VDC | 90°C | Limit Temperature Monitoring & Thermal Protection | 160°C | Bead | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,110 10+ € 1,060 50+ € 0,950 200+ € 0,910 400+ € 0,831 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59052D1 | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,228 500+ € 0,206 1000+ € 0,189 2000+ € 0,179 4000+ € 0,169 | Najm.: 100 / Večkratnik: 10 | 100ohm | SMD | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (25-Jun-2025) | 55mA | - | - | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,070 50+ € 0,869 100+ € 0,832 250+ € 0,795 500+ € 0,757 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | SMD | - | TFPT | 40V | -55°C | - | 150°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
Each | 1+ € 4,920 5+ € 4,420 10+ € 4,230 25+ € 4,010 50+ € 3,860 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59100 | 30VDC | 90°C | Limit Temperature Monitoring & Thermal Protection | 160°C | Bead | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each | 1+ € 0,858 50+ € 0,725 100+ € 0,692 250+ € 0,660 500+ € 0,628 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | SMD | - | TFPT | 30VDC | -55°C | Automotive | 150°C | Chip | ± 5% | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 100+ € 0,832 250+ € 0,795 500+ € 0,757 1000+ € 0,727 | Najm.: 100 / Večkratnik: 1 | 100ohm | SMD | - | TFPT | 40V | -55°C | - | 150°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
Each | 1+ € 1,110 10+ € 1,060 50+ € 0,946 200+ € 0,906 400+ € 0,841 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59052D1 Series | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 5+ € 2,010 50+ € 1,530 250+ € 1,450 500+ € 1,390 1000+ € 1,320 Več cen ... | Najm.: 5 / Večkratnik: 5 | 100ohm | Through Hole | - | YQ Series | 30VDC | - | Current Limiting Protection | - | Disc, Radial Leaded | ± 30% | - | No SVHC (07-Jul-2017) | - | 60°C | 6.09mm | - | - | ||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,200 10+ € 1,660 50+ € 1,240 200+ € 1,220 400+ € 1,110 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59052D1 Series | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,100 10+ € 1,050 50+ € 0,942 200+ € 0,902 400+ € 0,813 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59052D1 Series | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each | 1+ € 1,110 10+ € 1,060 50+ € 0,950 200+ € 0,910 400+ € 0,833 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59052D1 Series | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each | 10+ € 0,441 100+ € 0,385 500+ € 0,335 1000+ € 0,331 2500+ € 0,327 Več cen ... | Najm.: 10 / Večkratnik: 10 | 100ohm | SMD | - | TFPT Series | 30VDC | -55°C | Temperature Compensation and Sensing | 150°C | Chip | ± 5% | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 2,760 5+ € 2,700 10+ € 2,630 25+ € 2,490 50+ € 2,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 1+ € 2,760 5+ € 2,700 10+ € 2,630 25+ € 2,490 50+ € 2,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59100 | 30VDC | 90°C | Limit Temperature Monitoring & Thermal Protection | 160°C | Bead | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,110 10+ € 1,060 50+ € 0,950 200+ € 0,910 400+ € 0,853 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | B59052D1 | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 200+ € 2,110 | Najm.: 200 / Večkratnik: 200 | 100ohm | Through Hole | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 400+ € 1,890 | Najm.: 400 / Večkratnik: 400 | 100ohm | Through Hole | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ € 1,650 50+ € 1,190 100+ € 1,140 250+ € 1,080 500+ € 0,991 Več cen ... | Najm.: 1 / Večkratnik: 1 | 100ohm | Through Hole | - | PTF | 50V | 10°C | Current Limiting Protection | 55°C | Disc, Radial Leaded | ± 20% | 60mA | No SVHC (07-Jul-2017) | 120mA | 120°C | 10.7mm | - | - |