260°C RTD Temperature Sensors (RTDs):
Št. najdenih izdelkov 175Ogled
Kupec
Inzinir
Proizvajalec
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3908575 | Each | 1+ € 127,140 | Najm.: 1 / Večkratnik: 1 | Probe | -200°C | Class A | 260°C | 100ohm | -200°C | 260°C | - | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 3.3m | 130" | Spade Lugs | 3-Wire | - | CF-090-RTD Series | ||||
3795155 | Each | 1+ € 141,250 | Najm.: 1 / Večkratnik: 1 | Probe | -60°C | Class A | 260°C | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 4.57m | 180" | Stripped Leads | 4-Wire | - | HSRTD Series | ||||
Each | 1+ € 160,630 | Najm.: 1 / Večkratnik: 1 | Component with Leads | -73°C | Class A | 260°C | 100ohm | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | 4-Wire | - | SA1-RTD Series | |||||
Each | 1+ € 145,080 | Najm.: 1 / Večkratnik: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3.04m | 120" | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 149,620 | Najm.: 1 / Večkratnik: 1 | Component with Leads | -73°C | Class A | 260°C | 100ohm | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | 4-Wire | - | SA1-RTD Series | |||||
Each | 1+ € 130,500 | Najm.: 1 / Večkratnik: 1 | Component with Leads | -73°C | Class A | 260°C | 100ohm | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | 4-Wire | - | SA1-RTD Series | |||||
3900394 | Each | 1+ € 185,670 | Najm.: 1 / Večkratnik: 1 | Probe | -30°C | Class 1/10 DIN | 260°C | 100ohm | - | 230°C | 100ohm | Platinum | - | - | - | - | - | Standard Connector | 4-Wire | - | RTD-3 Series | ||||
Each | 1+ € 91,220 | Najm.: 1 / Večkratnik: 1 | Probe | -30°C | Class A | 260°C | 100ohm | -30°C | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | 2-Wire | - | RTD-1 Series | |||||
Each | 1+ € 118,450 | Najm.: 1 / Večkratnik: 1 | Component with Leads | -73°C | Class A | 260°C | 100ohm | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | 3-Wire | 3-Wire | SA1-RTD Series | |||||
3868269 | Each | 1+ € 683,490 | Najm.: 1 / Večkratnik: 1 | Component with Leads | - | - | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | - | - | - | 914.4mm | 3ft | Wire Leaded | - | - | SRTD Series | ||||
Each | 1+ € 126,520 | Najm.: 1 / Večkratnik: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 2.03m | 80" | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
Each | 1+ € 133,540 | Najm.: 1 / Večkratnik: 1 | Component with Leads | -73°C | Class A | 260°C | 100ohm | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | 3-Wire | - | SA1-RTD Series | |||||
Each | 1+ € 235,760 | Najm.: 1 / Večkratnik: 1 | Probe | - | Class A | 260°C | - | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 6.09m | 240" | Stripped Leads | 4-Wire | - | HSRTD Series | |||||
3868243 | Each | 1+ € 229,420 | Najm.: 1 / Večkratnik: 1 | Probe with Leads | -200°C | Class A | 260°C | - | -200°C | 260°C | 100ohm | Platinum | Polyimide | 2.48mm | 12.7mm | 1m | 3.3ft | Wire Leaded | - | 3-Wire | RTDCAP Series | ||||
HONEYWELL | Each | 1+ € 144,730 5+ € 138,070 10+ € 135,280 25+ € 132,020 50+ € 130,200 Več cen ... | Najm.: 1 / Večkratnik: 1 | Component with Leads | -70°C | - | 260°C | 100ohm | -70°C | 260°C | 100ohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | - | 2-Wire | HEL-700 Series | ||||
Each | 1+ € 68,200 5+ € 64,640 10+ € 61,520 25+ € 60,290 50+ € 59,060 | Najm.: 1 / Večkratnik: 1 | - | -30°C | Class A | 260°C | - | - | - | 100ohm | - | - | - | - | 1m | 3.28ft | - | Bare Wire | - | - | |||||
Each | 1+ € 93,870 5+ € 91,990 10+ € 90,120 25+ € 88,240 50+ € 86,360 | Najm.: 1 / Večkratnik: 1 | - | -30°C | Class A | 260°C | - | - | - | 100ohm | - | - | - | - | 5m | 16.4ft | - | Bare Wire | - | - | |||||
Each | 1+ € 57,090 5+ € 55,950 10+ € 54,810 25+ € 53,660 50+ € 52,520 | Najm.: 1 / Večkratnik: 1 | - | -30°C | Class A | 260°C | - | - | - | 100ohm | - | - | - | - | 2m | 6.56ft | - | Bare Wire | - | - | |||||
Each | 1+ € 99,590 | Najm.: 1 / Večkratnik: 1 | Probe | -30°C | Class A | 260°C | 100ohm | -30°C | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | - | - | RTD-2 Series | |||||
Pack of 3 | 1+ € 220,020 | Najm.: 1 / Večkratnik: 1 | Component with Leads | -73°C | Class B | 260°C | 100ohm | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | - | SA1-RTD-B Series | |||||
Each | 1+ € 106,810 | Najm.: 1 / Večkratnik: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 2.03m | 80" | Stripped Leads | - | - | HSRTD Series | |||||
Each | 1+ € 122,540 | Najm.: 1 / Večkratnik: 1 | Probe | -60°C | Class A | 260°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3.04m | 120" | Stripped Leads | - | - | HSRTD Series | |||||
Each | 1+ € 180,820 | Najm.: 1 / Večkratnik: 1 | Component with Leads | -73°C | Class A | 260°C | - | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Standard Connector | - | - | SA1-RTD Series | |||||
3900375 | Each | 1+ € 89,030 | Najm.: 1 / Večkratnik: 1 | Probe | -30°C | Class A | 260°C | 1kohm | -30°C | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | 2-Wire | - | RTD-1 Series | ||||
3908580 | Each | 1+ € 127,520 | Najm.: 1 / Večkratnik: 1 | Probe | -50°C | Class B | 260°C | 100ohm | -50°C | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.74mm | 101.6mm | 1.52m | 60" | Spade Lugs | 3-Wire | - | CFTF Series | ||||