Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 2,840 |
| 10+ | € 2,510 |
| 25+ | € 2,060 |
INFORMACIJE O IZDELKU
Pregled izdelka
The TL7726CD is a Hex Clamping IC that consists of six identical clamping circuits that monitor an input voltage with respect to a reference value, REF. For an input voltage (VI) in the range of GND to <lt/>REF, the clamping circuits present a very high impedance to ground, drawing current of less than 10µA. The clamping circuits are active for VI <lt/>GND or VI <gt/>REF when, they have a very low impedance. These characteristics make the TL7726 ideal as protection devices for CMOS semiconductor devices in environments where there are large positive or negative transients to protect analog-to-digital converters in automotive or industrial systems.
- Protects against latch-up
- 25mA Current sink in active state
- Less than 1mW Dissipation in standby condition
- Ideal for applications in environments where large transient spikes occur
- Stable operation for all values of capacitive load
- No output overshoot
Področja uporabe
Safety, Automotive, Industrial
Tehnični podatki
Hex Clamping Circuit
5.5V
8Pins
70°C
-
4.5V
SOIC
0°C
-
No SVHC (27-Jun-2018)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka