Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 1.221,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
AD9986 is a highly integrated device with a 16bit, 12GSPS maximum sample rate RF DAC core, and a 12bit, 6GSPS rate RF ADC core. It supports four transmitter channels and two receiver channels with four transmitter, two receiver (4T2R) configuration. It is well suited for 2-antenna and 4-antenna transmitter applications requiring a wide bandwidth observation receiver path for the digital predistortion. It supports upto a 6GSPS complex transmit and receive data rate in single channel mode. The maximum radio channel bandwidth supported is 1.2GHz and 2.4GHz for the transmit and receive paths, respectively (4T2R). It is used in application such as wireless communications infrastructure, W-CDMA, LTE, LTE-A, massive-MIMO, microwave point-to-point, E-band, and 5G mm wave, broadband communications systems, DOCSIS 3.1 and 4.0 CMTS, communications test and measurement system etc.
- RFDAC/RFADC RF frequency range upto 7.5GHz, on-chip PLL with multichip synchronization
- External RFCLK input option, versatile digital features
- 48bit NCO per DUC/DDC,Programmable 192-tap PFIR filter for receive equalization
- Fast detect with low latency for fast AGC control
- Signal monitor for slow AGC control, dedicated AGC support pins
- Programmable delay and gain per transmit data path
- Power amplifier downstream protection circuitry, on-chip temperature monitoring unit
- Programmable GPIO pins supporting different user configurations
- Operating temperature is -40°C to +120°C
- Package style is 324-ball BGA-ED
Opombe
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnični podatki
12Gbps
0Hz
-
324Pins
2.1V
7dBm
Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS
120°C
MSL 3 - 168 hours
-
7.5GHz
BGA
950mV
-
-
-40°C
-
No SVHC (21-Jan-2025)
Tehnični dokumenti (1)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka