MAX1471 Series RF Receivers - Sub 2.4GHz ISM Band:
Št. najdenih izdelkov 2Ogled
Kupec
Inzinir
Proizvajalec
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Polni kolut | 2500+ € 4,230 | Najm.: 2500 / Večkratnik: 2500 | 300MHz | 450MHz | ASK, FSK, OOK | -114dBm | 66Kbps | 8.5mA | 2.4V | 5.5V | Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors | TQFN-EP | 32Pins | -40°C | 125°C | MAX1471 Series | - | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 2,990 | Najm.: 2500 / Večkratnik: 2500 | 300MHz | 450MHz | ASK, FSK, OOK | -114dBm | 66Kbps | 8.5mA | 2.4V | 5.5V | Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors | TQFN-EP | 32Pins | -40°C | 125°C | MAX1471 Series | AEC-Q100 |